SIP SIP 15 Corded 270 mm, 400V 1.5 kW
- RS-stocknr.:
- 274-9728
- Fabrikantnummer:
- 01530
- Fabrikant:
- SIP
Subtotaal (1 eenheid)*
€ 8.605,44
(excl. BTW)
€ 10.412,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8.605,44 |
*prijsindicatie
- RS-stocknr.:
- 274-9728
- Fabrikantnummer:
- 01530
- Fabrikant:
- SIP
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
| Merk | SIP | |
| Product Type | Band Saw | |
| Corded/Cordless | Corded | |
| Power Rating | 1.5kW | |
| Cutting Depth | 270mm | |
| Model Number | SIP 15 | |
| Voltage | 400V | |
| Weight | 365kg | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SIP | ||
Product Type Band Saw | ||
Corded/Cordless Corded | ||
Power Rating 1.5kW | ||
Cutting Depth 270mm | ||
Model Number SIP 15 | ||
Voltage 400V | ||
Weight 365kg | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The SIP 15 inch Swivel Head Manual & Auto-Cut Metal Bandsaw is a powerful and accurate auto-cutting bandsaw machine ideal for cutting bar, tube and profile work pieces using a range of metal types. This includes mild steel, stainless steel, aluminium, copper, brass and alloys. SIP Metal-Cutting Bandsaws are highly efficient, easy to use and safely cut metal to a high standard, helping to avoid the use of manual cutting operations. They are an essential machine for metal and engineering workshops.
Dual swivel head function
Two-speed motor
Direct drive motor gearbox
Heavy duty cast iron swivel bow head
Semi-automatic cut-down function
Adjustable cast iron vice
Enhanced safety
Gerelateerde Links
- SIP SIP 14 Corded Mitre Saw, 230V
- Makita JR3051TK JR3051TK Corded 255 mm, 230V 90 ° 1.2 kW
- Makita HS7601J HS7601J Corded 66 mm, 230V 90 ° 1.2 kW
- Makita JR30 JR3051T Corded 255 mm, 240V 1.2 kW
- Makita JR3051T JR3051TK Corded 255 mm, 110V 1.2 kW
- SIP FX300 1.5 kW
- Eaton Inverter Module 3 Phase, DA1 Series 400V 270 A
- SIP Air Compressor 157 kg, 270 L