DeWALT DCF620D2-QW DCF620D2-QW 18 V Electric Screwdriver, 6 Nm
- RS-stocknr.:
- 440-970
- Fabrikantnummer:
- DCF620D2-QW
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 541,89
(excl. BTW)
€ 655,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 541,89 |
*prijsindicatie
- RS-stocknr.:
- 440-970
- Fabrikantnummer:
- DCF620D2-QW
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Electric Screwdriver | |
| Drive Size | 6.35mm | |
| Speed | 4400rpm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | In-Line, Pistol Grip | |
| Drive Shape | Hexagon | |
| Battery Capacity | 2Ah | |
| Reversible Action | Yes | |
| Number of Batteries | 2 | |
| Overall Length | 262mm | |
| Maximum Torque Rating | 6Nm | |
| Weight | 1.48kg | |
| Overall Height | 233mm | |
| Standards/Approvals | CE marked | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Electric Screwdriver | ||
Drive Size 6.35mm | ||
Speed 4400rpm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type In-Line, Pistol Grip | ||
Drive Shape Hexagon | ||
Battery Capacity 2Ah | ||
Reversible Action Yes | ||
Number of Batteries 2 | ||
Overall Length 262mm | ||
Maximum Torque Rating 6Nm | ||
Weight 1.48kg | ||
Overall Height 233mm | ||
Standards/Approvals CE marked | ||
- Land van herkomst:
- CN
The DeWALT XR 18V 2 Ah Li-Ion brushless plasterboard screwdriver comes with 2 batteries and features a powerful and robust brushless motor, ensuring efficient drywall installation. With a no-load speed of 4400 rpm, it enables quick work progress. The angled belt clip can be positioned for left or right-handed users and securely attaches the tool to the belt or tool pocket, enhancing convenience and accessibility on the job site. Ideal for professionals and DIY enthusiasts, this screwdriver offers efficiency and reliability for drywall installation tasks.
The robust and durable design means the tool is robust on the job site
Lockable trigger, work without pulling the trigger
Gerelateerde Links
- DeWALT DCF601D2-QW DCF601D2 12 V Electric Screwdriver Type C - EU
- DeWALT DCF620NT-XJ DCF620NT-XJ 18 V Electric Screwdriver 6 Nm
- DeWALT DCF622N-XJ DCF622N 18 V Cordless Screwdriver 34 Nm
- Bosch 0.602.494.402 0.602.494.402 18 V Cordless Screwdriver 6 nm, Cordless
- DeWALT DCD Cordless, Cordless 18 V 13 mm 169 Nm
- DeWALT DCF921D2T-QW Hog Ring 500 W Cordless, Type C - EU 18 V 0.5 in 610 Nm 2500rpm
- DeWALT DCD805E2T-QW 18V XR 850 W Cordless, Type C - EU 18 V 13 mm 90.0 Nm 2000rpm
- DeWALT XR Cordless, Type C - EU 18 V 13 mm 65 Nm