DeWALT DCF601D2-QW DCF601D2 12 V Electric Screwdriver, 8 Nm, Type C - EU
- RS-stocknr.:
- 261-0046
- Fabrikantnummer:
- DCF601D2-QW
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 251,56
(excl. BTW)
€ 304,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 251,56 |
*prijsindicatie
- RS-stocknr.:
- 261-0046
- Fabrikantnummer:
- DCF601D2-QW
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Electric Screwdriver | |
| Speed | 1100rpm | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Plug Type | Type C - EU | |
| Battery Capacity | 2Ah | |
| Number of Batteries | 2 | |
| Overall Length | 122mm | |
| Maximum Torque Rating | 8Nm | |
| Standards/Approvals | No | |
| Weight | 680g | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Electric Screwdriver | ||
Speed 1100rpm | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Plug Type Type C - EU | ||
Battery Capacity 2Ah | ||
Number of Batteries 2 | ||
Overall Length 122mm | ||
Maximum Torque Rating 8Nm | ||
Standards/Approvals No | ||
Weight 680g | ||
- Land van herkomst:
- CN
The DeWALT 12V XR brushless sub-compact screwdriver has only 0.68 kg for ultimate portability, up to 8Nm torque allows you to achieve tough screw driving applications also new 12 V tools and batteries are 100 percent compatible with your existing 10.8 V products with 30 percent more runtime than the previous generation.
36 mm shorter than the previous generation, allowing you to get into even smaller spaces
16 position clutch enables you to perform precise, repeatable applications
Drop and load bit holder for one-handed operation
Efficient brushless motor delivers high performance, extends tool life and allows for a much shorter design
Gerelateerde Links
- DeWALT DCF620D2-QW DCF620D2-QW 18 V Electric Screwdriver, 6 Nm
- DeWALT XR Keyless Cordless, Type C - EU 12 V 10 mm 57.5 Nm
- DeWALT DCF504L Ratcheting Cordless, Type C - EU 12 V 1/4 in 54 Nm 250rpm
- DeWALT XR 250 W Cordless, Type C - EU 12 V 10 mm 57.5 Nm 1500rpm
- DeWALT DCS570H DCS570H2T-QW 184 mm, Type C - EU
- DeWALT DCF921D2T-QW Hog Ring 500 W Cordless, Type C - EU 18 V 0.5 in 610 Nm 2500rpm
- DeWALT DCD805E2T-QW 18V XR 850 W Cordless, Type C - EU 18 V 13 mm 90.0 Nm 2000rpm
- DeWALT DCB118-QW Power Tool Charger, Type C - EU