ASABS-3000E 30V ac Electric Screwdriver, 5-Pin
- RS-stocknr.:
- 278-0458
- Fabrikantnummer:
- BS-3000E
- Fabrikant:
- ASA
Subtotaal (1 eenheid)*
€ 658,22
(excl. BTW)
€ 796,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 658,22 |
*prijsindicatie
- RS-stocknr.:
- 278-0458
- Fabrikantnummer:
- BS-3000E
- Fabrikant:
- ASA
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
| Merk | ASA | |
| Product Type | Electric Screwdriver | |
| Drive Size | 1/4in | |
| Speed | 1000rpm, 700rpm | |
| Corded/Cordless | Corded | |
| Voltage | 30V ac | |
| Plug Type | 5-Pin | |
| Motor Type | Brushless DC Motor | |
| Handle Type | Ergonomic | |
| Power Rating | 60W | |
| Overall Length | 227mm | |
| Model Number | 270-BS-3000E | |
| Weight | 412g | |
| Standards/Approvals | UL (CUL), RoHS, REACH, CE, CB | |
| Alles selecteren | ||
|---|---|---|
Merk ASA | ||
Product Type Electric Screwdriver | ||
Drive Size 1/4in | ||
Speed 1000rpm, 700rpm | ||
Corded/Cordless Corded | ||
Voltage 30V ac | ||
Plug Type 5-Pin | ||
Motor Type Brushless DC Motor | ||
Handle Type Ergonomic | ||
Power Rating 60W | ||
Overall Length 227mm | ||
Model Number 270-BS-3000E | ||
Weight 412g | ||
Standards/Approvals UL (CUL), RoHS, REACH, CE, CB | ||
- Land van herkomst:
- TW
The ASA electric screwdriver which is brushless high precision, low inertia, long lift and high quality, screwdrivers that is specially designed for use with precision torque locking screws. It can be used for assembly of small items such as mobile phone, cameras and eyeglasses, and large items such as home appliances, computers and furniture.
Low vibration, low noise and meets environmental protection demands
Brushless motor suitable for cleanroom use
Reduce air pollution and protects the environment
Gerelateerde Links
- ASABS-6000E 30V ac Electric Screwdriver2.5 Nm, 5-Pin
- ASABS-6500E 30V ac Electric Screwdriver2 Nm, 5-Pin
- ASABS-8600E 30V Electric Screwdriver2.5 Nm, 5-Pin
- ASAASA-8500E 30V Electric Screwdriver
- Bosch IXO 5 Medium 3.6V Electric Screwdriver, USB
- Bosch IXO 5 Full Set 3.6V Electric Screwdriver, Euro Plug
- Mueller Electric Test Lead 32A Green, 500 mm Lead Length
- PicoScope 3000E Series, 350 MHz Mixed Signal Oscilloscope 16-Channel