ASABS-6500E 30V ac Electric Screwdriver2 Nm, 5-Pin
- RS-stocknr.:
- 278-0460
- Fabrikantnummer:
- BS-6500E
- Fabrikant:
- ASA
Subtotaal (1 eenheid)*
€ 586,23
(excl. BTW)
€ 709,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 12 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 586,23 |
*prijsindicatie
- RS-stocknr.:
- 278-0460
- Fabrikantnummer:
- BS-6500E
- Fabrikant:
- ASA
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
| Merk | ASA | |
| Drive Size | 1/4in | |
| Product Type | Electric Screwdriver | |
| Speed | 1000rpm, 700rpm | |
| Corded/Cordless | Corded | |
| Voltage | 30V ac | |
| Power Rating | 60W | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic | |
| Plug Type | 5-Pin | |
| Overall Length | 227mm | |
| Model Number | 270-BS-6500E | |
| Maximum Torque Rating | 2Nm | |
| Standards/Approvals | CB, UL(CUL), CE, RoHS, 2006/42/EC, 2004/108/EC, REACH | |
| Weight | 412g | |
| Alles selecteren | ||
|---|---|---|
Merk ASA | ||
Drive Size 1/4in | ||
Product Type Electric Screwdriver | ||
Speed 1000rpm, 700rpm | ||
Corded/Cordless Corded | ||
Voltage 30V ac | ||
Power Rating 60W | ||
Motor Type Brushless | ||
Handle Type Ergonomic | ||
Plug Type 5-Pin | ||
Overall Length 227mm | ||
Model Number 270-BS-6500E | ||
Maximum Torque Rating 2Nm | ||
Standards/Approvals CB, UL(CUL), CE, RoHS, 2006/42/EC, 2004/108/EC, REACH | ||
Weight 412g | ||
- Land van herkomst:
- TW
The ASA electric screwdriver which is brushless high precision, low inertia, long lift and high quality, screwdrivers that is specially designed for use with precision torque locking screws. It can be used for assembly of small items such as mobile phone, cameras and eyeglasses, and large items such as home appliances, computers and furniture.
Low vibration, low noise and meets environmental protection demands
Brushless motor suitable for cleanroom use
Reduce air pollution and protects the environment
Gerelateerde Links
- ASABS-6000E 30V ac Electric Screwdriver2.5 Nm, 5-Pin
- ASABS-8600E 30V Electric Screwdriver2.5 Nm, 5-Pin
- ASABS-3000E 30V ac Electric Screwdriver, 5-Pin
- Schneider Electric 24V ac/dc Automatic Reset Damper Actuator, 5 nm
- ASAASA-8500E 30V Electric Screwdriver
- Mueller Electric Test Lead 32A Green, 500 mm Lead Length
- FacomATPA4V.J16PB 3.6V Electric Screwdriver0.9 Nm, USB
- Schneider Electric Acti9 Wall Thermostat 30V ac Controller