onsemi NIS5420MT1TXG Electronic Fuse, 18V
- RS-stocknr.:
- 202-7269
- Fabrikantnummer:
- NIS5420MT1TXG
- Fabrikant:
- onsemi
Subtotaal (1 rol van 3000 eenheden)*
€ 2.067,00
(excl. BTW)
€ 2.502,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 november 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 0,689 | € 2.067,00 |
*prijsindicatie
- RS-stocknr.:
- 202-7269
- Fabrikantnummer:
- NIS5420MT1TXG
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Product Type | Electronic Fuse | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 8V | |
| Current Limit | 4.2A | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 125°C | |
| Output Current | 4.6A | |
| Minimum Operating Temperature | -40°C | |
| Package Type | WDFN | |
| Pin Count | 10 | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Series | NIS5420 | |
| Automotive Standard | No | |
| Length | 3mm | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Product Type Electronic Fuse | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 8V | ||
Current Limit 4.2A | ||
Mount Type Surface | ||
Maximum Operating Temperature 125°C | ||
Output Current 4.6A | ||
Minimum Operating Temperature -40°C | ||
Package Type WDFN | ||
Pin Count 10 | ||
Height 800μm | ||
Standards/Approvals No | ||
Series NIS5420 | ||
Automotive Standard No | ||
Length 3mm | ||
The ON Semiconductor NIS5420 effuse is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits.
Integrated power device
Power device thermally protected
No external current shunt required
Gerelateerde Links
- onsemi NIS5420MT1TXG Electronic Fuse, 18V
- onsemi NIS5420MT4TXG Electronic Fuse, 18V
- onsemi NIS5420MT6TXG Electronic Fuse, 18V
- onsemi NIS5420MT7TXG Electronic Fuse, 18V
- onsemi NIS5420MT5TXG Electronic Fuse, 18V
- STMicroelectronics STEF12H60MPUR Electronic Fuse, 18V
- Toshiba Electronic Fuse, 18V
- onsemi Electronic Fuse, 14V