onsemi Electronic Fuse, 14V
- RS-stocknr.:
- 202-7354
- Fabrikantnummer:
- NIS6432MT2TWG
- Fabrikant:
- onsemi
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 202-7354
- Fabrikantnummer:
- NIS6432MT2TWG
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Product Type | Electronic Fuse | |
| Maximum Input Voltage | 14V | |
| Minimum Input Voltage | -0.3V | |
| Current Limit | 4.3A | |
| Mount Type | Surface | |
| Output Current | 5A | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Package Type | WQFN | |
| Pin Count | 10 | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Series | NIS6432 | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Product Type Electronic Fuse | ||
Maximum Input Voltage 14V | ||
Minimum Input Voltage -0.3V | ||
Current Limit 4.3A | ||
Mount Type Surface | ||
Output Current 5A | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Package Type WQFN | ||
Pin Count 10 | ||
Standards/Approvals No | ||
Height 800μm | ||
Series NIS6432 | ||
Length 3.1mm | ||
Automotive Standard No | ||
The ON Semiconductor NIS6432 is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits and to protect the input side circuitry from reverse currents.
Auto-retry device
Digital and tristate enable
Integrated reverse current protection