onsemi Electronic Fuse, 10V
- RS-stocknr.:
- 202-7277
- Fabrikantnummer:
- NIS6351MT2TXG
- Fabrikant:
- onsemi
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 202-7277
- Fabrikantnummer:
- NIS6351MT2TXG
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Product Type | Electronic Fuse | |
| Maximum Input Voltage | 10V | |
| Minimum Input Voltage | -0.3V | |
| Current Limit | 3A | |
| Mount Type | Surface | |
| Output Current | 3A | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Package Type | WDFN | |
| Pin Count | 10 | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Series | NIS6351 | |
| Automotive Standard | No | |
| Length | 3.1mm | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Product Type Electronic Fuse | ||
Maximum Input Voltage 10V | ||
Minimum Input Voltage -0.3V | ||
Current Limit 3A | ||
Mount Type Surface | ||
Output Current 3A | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Package Type WDFN | ||
Pin Count 10 | ||
Height 800μm | ||
Standards/Approvals No | ||
Series NIS6351 | ||
Automotive Standard No | ||
Length 3.1mm | ||
The ON Semiconductor NIS6351 is a cost effective, resettable fuse which can greatly enhance the reliability of a USB application from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits and to protect the input side circuitry from reverse currents.
Auto-retry device
Internal under voltage lockout circuit
Digital enable with separate FLAG for fault identification
Gerelateerde Links
- onsemi NIS6351MT2TXG Electronic Fuse, 10V
- onsemi Electronic Fuse, 10V
- onsemi NIS6151MT2TXG Electronic Fuse, 10V
- onsemi NIS6151MT1TXG Electronic Fuse, 10V
- STMicroelectronics STEF12SGR Electronic Fuse IC, 10V
- onsemi Electronic Fuse, 14V
- onsemi NIS5420MT4TXG Electronic Fuse, 18V
- onsemi NIS5420MT6TXG Electronic Fuse, 18V