STMicroelectronics STEF12H60MAPUR Electronic Fuse IC, 18V
- RS-stocknr.:
- 228-3023
- Fabrikantnummer:
- STEF12H60MAPUR
- Fabrikant:
- STMicroelectronics
Subtotaal (1 rol van 3000 eenheden)*
€ 9.309,00
(excl. BTW)
€ 11.265,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 juli 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 3,103 | € 9.309,00 |
*prijsindicatie
- RS-stocknr.:
- 228-3023
- Fabrikantnummer:
- STEF12H60MAPUR
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | Electronic Fuse IC | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 5V | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 125°C | |
| Output Current | 60A | |
| Minimum Operating Temperature | -40°C | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Series | STEF12H60M | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type Electronic Fuse IC | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 5V | ||
Mount Type Surface | ||
Maximum Operating Temperature 125°C | ||
Output Current 60A | ||
Minimum Operating Temperature -40°C | ||
Package Type QFN | ||
Pin Count 32 | ||
Series STEF12H60M | ||
Height 950μm | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard No | ||
The STMicroelectronics STEF12H60M is a 60 A integrated electronic fuse optimized for monitoring the output current and the input voltage, over the 12 V DC power lines. When connected in series to the main power rail, it is able to detect and react to overcurrent conditions. When an overload condition occurs, the device limits the output current to a safe value defined by the user.
Adjustable current limit
Input undervoltage lockout
Integrated 0.85 mΩ Power MOSFET
Enable/Disable pin
Programmable turn-on time
Accurate current monitor signal
Precise temperature monitor
Overcurrent and Fault status flags
Internal MOSFET self-diagnostic
Parallel operation
Thermal protection
Fault management: latch-off or auto-retry versions
Gerelateerde Links
- STMicroelectronics STEF12H60MAPUR Electronic Fuse IC, 18V
- STMicroelectronics STEF12H60MPUR Electronic Fuse, 18V
- STMicroelectronics STEF12SGR Electronic Fuse IC, 10V
- STMicroelectronics STEF12SAGR Electronic Fuse IC, 25V
- onsemi NIS5420MT4TXG Electronic Fuse, 18V
- onsemi NIS5420MT6TXG Electronic Fuse, 18V
- onsemi NIS5420MT1TXG Electronic Fuse, 18V
- onsemi NIS5420MT7TXG Electronic Fuse, 18V