BK Precision 8600 Series Electronic Load, 750 W, 120 V, 120 A
- RS-stocknr.:
- 240-6651
- Artikelnummer Distrelec:
- 302-40-580
- Fabrikantnummer:
- BK8610B
- Fabrikant:
- BK Precision
Subtotaal (1 eenheid)*
€ 2.884,00
(excl. BTW)
€ 3.489,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.884,00 |
*prijsindicatie
- RS-stocknr.:
- 240-6651
- Artikelnummer Distrelec:
- 302-40-580
- Fabrikantnummer:
- BK8610B
- Fabrikant:
- BK Precision
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
| Merk | BK Precision | |
| Series | 8600 | |
| Product Type | Electronic Load | |
| Load Type | DC Electronic Load | |
| Constant Voltage Mode Range | 120 V | |
| Constant Current Mode Range | 120 A | |
| Constant Resistance Mode Range | 10 mΩ | |
| Constant Wattage Mode Range | 750 W | |
| Interface Type | GPIB, USB, RS232 | |
| Rack Unit | 3U | |
| Operating Modes | Constant Power, Constant Voltage, Constant Resistance, Constant Current | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk BK Precision | ||
Series 8600 | ||
Product Type Electronic Load | ||
Load Type DC Electronic Load | ||
Constant Voltage Mode Range 120 V | ||
Constant Current Mode Range 120 A | ||
Constant Resistance Mode Range 10 mΩ | ||
Constant Wattage Mode Range 750 W | ||
Interface Type GPIB, USB, RS232 | ||
Rack Unit 3U | ||
Operating Modes Constant Power, Constant Voltage, Constant Resistance, Constant Current | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The BK Precision The 8600/BSeries programmable DC electronic loads provide the performance of modular system.
Voltage range up to 500 V
Current range up to 720 A
CC/CV/CR/CW operating modes
16-bit voltage and current measurement system providing 1 mV / 0.1 mA resolution
Transient mode up to 25 kHz in CC mode
Gerelateerde Links
- BK Precision 8600 Series Electronic DC Load 0/120 V, 0 to 120 A
- BK Precision 8600 Series Electronic Load 500 V, 30 A
- BK Precision 8600 Series Electronic Load 120 V, 30 A
- BK Precision 8600 Series Electronic Load 120 V, 60 A
- BK Precision 8600 Series Electronic DC Load 120 V, 480 A
- BK Precision 8600 Series Electronic DC Load 120 V, 720 A
- BK Precision 8600 Series Electronic DC Load 120 V, 240 A
- BK Precision 8600 Series Electronic DC Load 0/500 V, 0 to 30 A