Chemtronics Techspray Isopropyl Alcohol (IPA) 418 ml Aerosol
- RS-stocknr.:
- 177-1257
- Fabrikantnummer:
- 1610A-400S
- Fabrikant:
- Chemtronics
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 17,69
(excl. BTW)
€ 21,40
(incl. BTW)
- RS-stocknr.:
- 177-1257
- Fabrikantnummer:
- 1610A-400S
- Fabrikant:
- Chemtronics
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
| Merk | Chemtronics | |
| Product Type | Isopropyl Alcohol | |
| Sub Type | Flux Remover | |
| Trade Name | Techspray | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 418 ml | |
| Application | Consumer Electronics, Electronic Sporting Equipment | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Chemtronics | ||
Product Type Isopropyl Alcohol | ||
Sub Type Flux Remover | ||
Trade Name Techspray | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 418 ml | ||
Application Consumer Electronics, Electronic Sporting Equipment | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- US
Chemtronics Contact Cleaner
The Chemtronics contact cleaner is a new age contact cleaner. It is ideal for defluxing, stencil cleaning, tool cleaning, tape head cleaning and other light-duty cleaning applications. It removes flux residues and other contaminants left by manufacture or rework or during repair of printed circuit boards. Residues from higher, lead-free temperatures are more baked on and harder to clean. Techspray® flux removers have been proven to be very effective at removing fluxes baked on at lead-free temperature.
Features and Benefits
• 99.9% pure IPA
• Low toxicity
• Non ozone depleting
• Plastic safe
• Safer and cleaner environment
Applications
• Fibre optic maintenance
• Light-duty cleaning
Gerelateerde Links
- Kontakt Chemie IPA Isopropyl Alcohol (IPA) 200 ml Aerosol
- RS PRO Isopropyl Alcohol (IPA) 400 ml Aerosol
- Chemtronics 418 ml Aerosol Contact Cleaner
- 3M Isopropyl Alcohol (IPA) 1 L Bottle
- RS PRO Isopropyl Alcohol (IPA) 1 L Bottle
- RS PRO Isopropyl Alcohol (IPA) 500 ml Tin
- MG Chemicals 8241 Isopropyl Alcohol (IPA) 945 ml Bottle
- MG Chemicals 824 Isopropyl Alcohol (IPA) 6 x 945 ml Bottle