Allen Bradley 800T Series, Twist Release, Emergency Stop Push Button Head
- RS-stocknr.:
- 183-4521
- Artikelnummer Distrelec:
- 302-27-661
- Fabrikantnummer:
- 800T-TFXTS00R
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 117,09
(excl. BTW)
€ 141,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 24 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 117,09 |
*prijsindicatie
- RS-stocknr.:
- 183-4521
- Artikelnummer Distrelec:
- 302-27-661
- Fabrikantnummer:
- 800T-TFXTS00R
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Series | 800T | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 30mm | |
| Push Button Actuation | Twist Release | |
| Push Button Style | Mushroom | |
| Illuminated | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Series 800T | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 30mm | ||
Push Button Actuation Twist Release | ||
Push Button Style Mushroom | ||
Illuminated No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CN
Allen Bradley Emergency Stop Push Button, Twist Release, LED Illumination - 800T Series - 800T-TFXTS00R
Prevent injury to personnel and damage to your heavy equipment with this emergency stop button from Rockwell Automation's Allen Bradley range. It works by stopping a downstream machine immediately in a hazardous situation. A twist release mechanism ensures that the equipment stays off until you release the button by turning it. Thanks to a durable plastic head, this unit can resist the impact and abrasion you'd expect in an industrial setting.
• Mushroom-shaped head makes it easy to press in an emergency
• LED illumination for easy identification on a panel
• Front-of-panel mounting prevents access to fastening nut during machine operation, making the unit tamper-proof
• Metal body is resistant to corrosion for long-term performance
Standards and Certifications
• RoHS
• CE
• CCC
• UL 508
800T Illuminated Trigger Action Two Position Maintained, Twist Release, Red 45mm Plastic Head, with No legend on cap, Operator Only,Operator Only, No Guards on Terminals, Traditional Contact Block Code: No Contacts.
What's the temperature tolerance of this push button?
2-position
Twist Release
Red mushroom head
LED illumination
This push button operates safely in a temperature range of -40°C to +55°C, making it a practical choice for use in demanding conditions.
What's the cutout diameter of this push button?
To install this push button you need a standard cutout diameter of 30mm, so it's a space-efficient safety tool.
Gerelateerde Links
- Allen Bradley 800T Series Emergency Stop Push Button Head
- Allen Bradley 800FM Series Emergency Stop Push Button Head
- Allen Bradley 800F Series Emergency Stop Push Button Head
- TE Connectivity Emergency Stop Push Button Head
- Idec HW Series Emergency Stop Push Button Head
- Schneider Electric Harmony Series Emergency Stop Push Button Head
- EAO Emergency Stop Push Button Head 37 mm Diameter
- RS PRO Emergency Stop Push Button Head 40 mm Diameter