EAO 45 Series, Twist Release, Emergency Stop Push Button Head 40 mm Diameter
- RS-stocknr.:
- 210-0767
- Artikelnummer Distrelec:
- 302-14-379
- Fabrikantnummer:
- 45-2D36.2920.000
- Fabrikant:
- EAO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 67,93
(excl. BTW)
€ 82,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 67,93 |
| 10 - 19 | € 64,52 |
| 20 + | € 61,34 |
*prijsindicatie
- RS-stocknr.:
- 210-0767
- Artikelnummer Distrelec:
- 302-14-379
- Fabrikantnummer:
- 45-2D36.2920.000
- Fabrikant:
- EAO
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
| Merk | EAO | |
| Series | 45 | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Actuation | Twist Release | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Illuminated | Yes | |
| Push Button Diameter | 40mm | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk EAO | ||
Series 45 | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Actuation Twist Release | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Illuminated Yes | ||
Push Button Diameter 40mm | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The EAO 45 series emergency stop switch has a e-stop round actuator with twist release to unlock. It has a raised design with illuminative and mushroom-head lens. This switch has mounting cut-out diameter of 22.3mm and front diameter of 40mm.
Shock resistance
according to IEC 60068-2-27
Sinusoidal half-wave 50 g /11 ms
Operating temperature –25 °C … +70 °C
Storage temperature –40 °C … +80 °C
Protection degree IP66, IP67, IP69K
Gerelateerde Links
- EAO 45 Series Emergency Stop Push Button Head 40 mm Diameter
- EAO 45 Series Emergency Stop Push Button Head 34 mm Diameter
- EAO 45 Series Emergency Stop Push Button Head 60 mm Diameter
- EAO Emergency Stop Push Button Head 37 mm Diameter
- EAO 04 Series Emergency Stop Push Button Head 37 mm Diameter
- EAO 61 Series Emergency Stop Push Button Head 27 mm Diameter
- EAO 45 Series Emergency Stop Push Button Head 40 mm Diameter
- TE Connectivity Emergency Stop Push Button Head