Extech EMF510, Axis 1 EMF Meter, 300 Hz, 200 μT
- RS-stocknr.:
- 102-465
- Artikelnummer Distrelec:
- 301-08-728
- Fabrikantnummer:
- EMF510
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 149,00
(excl. BTW)
€ 180,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 11 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 149,00 |
*prijsindicatie
- RS-stocknr.:
- 102-465
- Artikelnummer Distrelec:
- 301-08-728
- Fabrikantnummer:
- EMF510
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Model Number | EMF510 | |
| Number of Axis | 1 | |
| Product Type | EMF Meter | |
| Bandwidth | 300Hz | |
| Accuracy | ±5 % | |
| Power Source | 1.5 V Battery | |
| Battery Type | AAA | |
| Maximum Field Strength Measurement | 200μT | |
| Weight | 160g | |
| Depth | 107mm | |
| Standards/Approvals | RoHS, CE | |
| Width | 58mm | |
| Height | 25mm | |
| Resolution | 1 mg | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Model Number EMF510 | ||
Number of Axis 1 | ||
Product Type EMF Meter | ||
Bandwidth 300Hz | ||
Accuracy ±5 % | ||
Power Source 1.5 V Battery | ||
Battery Type AAA | ||
Maximum Field Strength Measurement 200μT | ||
Weight 160g | ||
Depth 107mm | ||
Standards/Approvals RoHS, CE | ||
Width 58mm | ||
Height 25mm | ||
Resolution 1 mg | ||
- Land van herkomst:
- TW
The FLIR EMF/ELF Meter is designed to measure energy from electromagnetic fields and electrical signals. With sensitivity to extremely low frequency levels, it is perfect for monitoring power lines, electrical appliances, fans, blowers, and electrical circuits. The built-in single-axis sensor provides accurate readings in milliGauss and micro-Tesla units, making it a versatile tool for various applications.
Backlit display for viewing in dimly lit areas
Data Hold and Min/Max functions for convenience
Two ranges to choose from for measuring EMF/ELF levels
Auto power off feature with disable option
Tripod mount capability (tripod sold separately)
Wrist strap and 3 AAA batteries included for portability
Built-in single axis sensor with basic accuracy reading of ±5%
30 to 300Hz bandwidth for versatile usage