Extech 480836, Axis 3 EMF Meter, 3.5 GHz
- RS-stocknr.:
- 102-485
- Artikelnummer Distrelec:
- 300-60-490
- Fabrikantnummer:
- 480836
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 329,00
(excl. BTW)
€ 398,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 329,00 |
*prijsindicatie
- RS-stocknr.:
- 102-485
- Artikelnummer Distrelec:
- 300-60-490
- Fabrikantnummer:
- 480836
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Model Number | 480836 | |
| Product Type | EMF Meter | |
| Number of Axis | 3 | |
| Bandwidth | 3.5GHz | |
| Power Source | 9 V Battery | |
| Standards/Approvals | CE, RoHS | |
| Weight | 200g | |
| Height | 60mm | |
| Width | 60mm | |
| Depth | 237mm | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Model Number 480836 | ||
Product Type EMF Meter | ||
Number of Axis 3 | ||
Bandwidth 3.5GHz | ||
Power Source 9 V Battery | ||
Standards/Approvals CE, RoHS | ||
Weight 200g | ||
Height 60mm | ||
Width 60mm | ||
Depth 237mm | ||
- Land van herkomst:
- TW
The FLIR RF Electromagnetic Field Strength Meter is designed to monitor high frequency radiation in the 50MHz to 3.5GHz range. Ideal for various applications such as mobile phones, base stations, wireless network RF detection, and microwave leakage, this meter features a non-directional measurement with a triaxial measurement probe, Max Hold and Average functions, and manual store/recall of up to 99 data sets. With an audible alarm and user-selectable threshold, this meter is a reliable tool for measuring RF EMF strength.
Monitor high frequency radiation in the 50MHz to 3.5GHz range
Non-directional measurement with a triaxial measurement probe
Manual store/recall of up to 99 data sets
Audible alarm with user-selectable threshold
Ideal for RF electromagnetic wave field strength measurements
Complete with a 9V battery and carrying case