HENSEL DK Series Connection Terminal for Use with Cable Junction Boxes x 16 mm
- RS-stocknr.:
- 117-128
- Fabrikantnummer:
- DKKS25
- Fabrikant:
- HENSEL
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 117-128
- Fabrikantnummer:
- DKKS25
- Fabrikant:
- HENSEL
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
| Merk | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 16mm | |
| For Use With | Cable Junction Boxes | |
| IP Rating | IP66 | |
| Series | DK | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 16mm | ||
For Use With Cable Junction Boxes | ||
IP Rating IP66 | ||
Series DK | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Hensel Terminal set designed for insertion in cable junction boxes. With a rated connecting capacity of 6 to 35 mm², this terminal features 5 poles per pole with varying current carrying capacities. The dismantling length is 16mm, and the terminal requires a tightening torque of 3.0 Nm. Complete with fixing elements.
IP66 degree of protection
Terminal with 2 clamping units per pole for secure connections
Dismantling length of 16mm for easy installation and maintenance
Tightening torque of 3.0 Nm for secure terminal connections
Weight of 0.367 kg for a lightweight d
Gerelateerde Links
- HENSEL DK Series Polyamide Connection Terminal for Use with Cable Junction Boxes x 16 mm
- HENSEL DK Series Copper Connection Terminal for Use with Cable Junction Boxes x 20 mm
- HENSEL DK Series Copper Connection Terminal for Use with Cable Junction Boxes x 11 mm
- HENSEL DK Series Galvanised Steel Cable Retention for Use with Cable Junction Boxes
- HENSEL DKL Series Galvanised Steel Connection Terminal for Use with Cable Junction Boxes x 11 mm
- HENSEL DK Series Galvanised Steel Fixing Screw for Use with Cable Junction Boxes x 10 mm
- HENSEL DK Series Stainless Steel Bracket for Use with Cable Junction Boxes Type D and K
- HENSEL DK Series Black Thermoplastic Junction Box 125 x 167 x 82mm