HENSEL DK Series Stainless Steel Bracket for Use with Cable Junction Boxes Type D and K
- RS-stocknr.:
- 117-627
- Fabrikantnummer:
- DKAL2
- Fabrikant:
- HENSEL
Subtotaal (1 eenheid)*
€ 23,20
(excl. BTW)
€ 28,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,20 |
*prijsindicatie
- RS-stocknr.:
- 117-627
- Fabrikantnummer:
- DKAL2
- Fabrikant:
- HENSEL
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
| Merk | HENSEL | |
| Accessory Type | Bracket | |
| Product Type | Enclosure Accessory | |
| For Use With | Cable Junction Boxes Type D and K | |
| Material | Stainless Steel | |
| IP Rating | IP66 | |
| Series | DK | |
| Standards/Approvals | IEC 60715, RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk HENSEL | ||
Accessory Type Bracket | ||
Product Type Enclosure Accessory | ||
For Use With Cable Junction Boxes Type D and K | ||
Material Stainless Steel | ||
IP Rating IP66 | ||
Series DK | ||
Standards/Approvals IEC 60715, RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Hensel External brackets are specifically designed in a set of two for securely fixing cable junction boxes of type D and K to external walls. Each bracket features slots for mounting screws up to 4.5 mm in diameter and is constructed from stainless steel V2A, ensuring durability and weather resistance. Each bracket weights 0.04 kg, providing lightweight yet robust support for outdoor installations.
IP66 degree protection
External brackets included for easy installation
Gerelateerde Links
- HENSEL DK Series Galvanised Steel Cable Retention for Use with Cable Junction Boxes
- HENSEL DK Series Connection Terminal for Use with Cable Junction Boxes x 16 mm
- HENSEL DK Series Copper Connection Terminal for Use with Cable Junction Boxes x 20 mm
- HENSEL DK Series Polyamide Connection Terminal for Use with Cable Junction Boxes x 16 mm
- HENSEL DK Series Copper Connection Terminal for Use with Cable Junction Boxes x 11 mm
- HENSEL DK Series Galvanised Steel Fixing Screw for Use with Cable Junction Boxes x 10 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 45mm 30 mm
- HENSEL Labelling Material for Cable Junction Boxes