Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1 m x 608.5mm
- RS-stocknr.:
- 229-688
- Fabrikantnummer:
- 114575 XVTL-MP/BX/IC-10/6/18
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 1.670,00
(excl. BTW)
€ 2.020,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.670,00 |
*prijsindicatie
- RS-stocknr.:
- 229-688
- Fabrikantnummer:
- 114575 XVTL-MP/BX/IC-10/6/18
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 1m | |
| Width | 608.5mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | IEC, EN | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 1m | ||
Width 608.5mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification IEC, EN | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton versatile xEffect xVtl enclosure from Eaton is designed to meet the demanding requirements of various control and distribution applications. Featuring a robust construction with an IP55 rating, this enclosure ensures reliable protection against dust and water ingress, making it ideal for indoor installations. The spacious internal layout allows for optimal heat dissipation and easy configuration of electrical components. With its thoughtful design, including provisions for multiple cable entries and a high degree of corrosion resistance, the xEffect xVtl enclosure provides unparalleled functionality. Whether for commercial or industrial use, this enclosure is engineered for superior performance and ease of installation, catering to the needs of panel builders across the spectrum.
Robust design that ensures long-lasting durability
IP55 rating offers enhanced protection against environmental factors
Optimised internal space for efficient heat management
Multiple cable entry options accommodate diverse installation requirements
Corrosion resistance ensures reliability in challenging environments
Suits both wall-mounted and floor-standing configurations
Configured for easy access and maintenance
Complies with pertinent industry standards for safety and performance
Supports a variety of modular components to meet specific user needs
Gerelateerde Links
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 425 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 800 mm x 608.5mm