Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 608.5mm
- RS-stocknr.:
- 229-694
- Fabrikantnummer:
- 114598 XVTL-MP/BX/IC-10/6/20
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 1.797,00
(excl. BTW)
€ 2.174,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.797,00 |
*prijsindicatie
- RS-stocknr.:
- 229-694
- Fabrikantnummer:
- 114598 XVTL-MP/BX/IC-10/6/20
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 1m | |
| Width | 608.5mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | IEC, EN | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 1m | ||
Width 608.5mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification IEC, EN | ||
Vrijgesteld
- Land van herkomst:
- CZ
This Eaton xEffect xVtl enclosure is designed for versatility and durability. Serving as an effective solution for housing industrial electrical components, it features a robust construction of sheet steel, ensuring strength and reliability. With a sleek, powder-coated grey finish, the enclosure is not only functional but also aesthetically pleasing. It boasts an impressive degree of protection, making it suitable for various indoor environments. The design includes adaptable cable entry positions, allowing for easy installation and maintenance. The enclosure's thoughtful configuration accommodates extensive thermal management, thereby preventing overheating and ensuring operational efficiency under varying load conditions.
Robust construction utilising high-quality sheet steel
Versatile cable entry options for enhanced installation flexibility
Effective thermal management to maintain optimal performance
IP55 rating ensuring protection against dust and water ingress
Designed for indoor installation, meeting various electrical standards
Adaptable to different configurations, catering to project-specific needs
Integrated features for easy access and superior mounting options
Aesthetic appeal with a clean, powder-coated finish
Gerelateerde Links
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 425 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 800 mm x 608.5mm