Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 600mm
- RS-stocknr.:
- 229-946
- Fabrikantnummer:
- 114387 XVTL-BF-6/3/16
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 793,00
(excl. BTW)
€ 959,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 793,00 |
*prijsindicatie
- RS-stocknr.:
- 229-946
- Fabrikantnummer:
- 114387 XVTL-BF-6/3/16
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 300mm | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 300mm | ||
Width 600mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton distribution cabinet is engineered for reliability and efficiency, providing a robust solution for housing electrical equipment. With dimensions of 1600mm in height, 600mm in width, and 300mm in depth, it seamlessly integrates into various environments, ensuring optimal space utilisation. Designed with IP40 protection, it effectively shields against solid objects and dust, making it suitable for both indoor installations and industrial applications. The cabinets innovative design accommodates a mounting plate that is depth-adjustable, enabling streamlined installation while supporting essential components. Its a solution that combines durability with practical functionality, perfect for demanding settings requiring secure electrical distribution.
Crafted from high-quality steel to enhance structural integrity
Coated with powder finishing for added durability and a professional appearance
Equipped with a single door for secure access and operation
Designed for wall fastening, providing flexible installation options
Includes EMC-version capability, ensuring compatibility with various electrical standards
Designed for an IK10 impact resistance rating, effectively withstanding mechanical stress
Features a grey colour scheme (RAL 7035) for a contemporary look
Load capacities support significant weights, accommodating various configurations
Suitable for metrical mounting, enhancing compatibility with existing systems
Gerelateerde Links
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.4 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 1mm