Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 800mm
- RS-stocknr.:
- 230-903
- Fabrikantnummer:
- 114390 XVTL-BF-8/3/16
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 883,00
(excl. BTW)
€ 1.068,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 883,00 |
*prijsindicatie
- RS-stocknr.:
- 230-903
- Fabrikantnummer:
- 114390 XVTL-BF-8/3/16
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 300mm | |
| Width | 800mm | |
| Material | Steel | |
| Height | 1.6m | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 300mm | ||
Width 800mm | ||
Material Steel | ||
Height 1.6m | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton distribution cabinet is designed to meet high standards of functionality and protection. It features a robust construction with a sleek powder-coated finish, ensuring longevity while maintaining an appealing aesthetic. Crafted for reliability in various environments, this product is compliant with RoHS regulations and offers a generous IP40 rating, safeguarding against dust and indirect water ingress. With dimensions of 1600mm in height and an ample width of 800mm, it provides a spacious interior for efficient organisation of electrical components. This model is suitable for both floor standing and wall-mounted installations, making it a versatile choice for different applications, whether in commercial or industrial settings. The combination of quality materials and innovative design inherently supports safety and performance for all electrical needs.
Equipped with a mounting plate that is depth-adjustable for versatile installation
A single door design ensures easy access while maintaining security
IK10 impact strength rating guarantees durability in challenging environments
Constructed from high-quality steel for added strength and resilience
Powder-coated finish provides excellent protection against corrosion
Designed with EMC-version compatibility for enhanced electromagnetic compliance
Wall mounting capability allows for flexible installation options
Adheres to stringent product standards for mechanical function and protection
Gerelateerde Links
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 1mm