Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 600mm
- RS-stocknr.:
- 229-966
- Fabrikantnummer:
- 114499 XVTL-MP/BF-6/6/16
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 852,00
(excl. BTW)
€ 1.030,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 29 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 852,00 |
*prijsindicatie
- RS-stocknr.:
- 229-966
- Fabrikantnummer:
- 114499 XVTL-MP/BF-6/6/16
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 600mm | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 600mm | ||
Width 600mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton xEffect xVtl Enclosures Switch and Control gear Enclosure is an innovative solution designed for modern electrical installations. Offering robust protection with an IP55 rating, it is tailored to ensure safety in diverse environments. Constructed from high-quality steel with a durable powder-coating finish, this enclosure stands up to mechanical impacts and corrosion. Its spacious dimensions provide ample room for components, while the depth-adjustable mounting plate allows for flexible installations. Designed to comply with industry standards, this cabinet guarantees a reliable performance with features like an IK10 impact rating and low electrical resistance. Achieving a perfect blend of functionality and style, this enclosure is the ideal choice for technicians and engineers seeking an effective housing solution for electrical gear.
Meets rigorous industry standards for safety and performance
Durable construction ensures long-lasting reliability
Offers IP55 protection against dust and water intrusion
Accommodates flexible installation options with adjustable mounting
IK10 rated for excellent resistance to mechanical impacts
Powder-coated finish enhances corrosion resistance
Designed for efficient thermal dissipation and heat management
Enclosure supports standard electrical load requirements
Gerelateerde Links
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.4 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 800mm