Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 800mm
- RS-stocknr.:
- 229-968
- Fabrikantnummer:
- 114502 XVTL-MP/BF-8/6/16
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 920,00
(excl. BTW)
€ 1.113,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 920,00 |
*prijsindicatie
- RS-stocknr.:
- 229-968
- Fabrikantnummer:
- 114502 XVTL-MP/BF-8/6/16
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 600mm | |
| Width | 800mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 600mm | ||
Width 800mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton distribution cabinet is expertly designed to meet the demands of modern electrical infrastructure. With a robust construction and an impressive protection rating of IP55, it ensures reliability in both indoor and outdoor environments. Standing tall at 1600 mm and offering ample space within its dimensions of 800 mm in width and 600 mm in depth, this empty enclosure provides a versatile solution for housing critical electrical equipment. The powder-coated steel finish not only adds a sleek appearance but also enhances its durability against corrosion. Ideal for various control and distribution applications, this cabinet establishes a perfect blend of functionality and aesthetic appeal, making it a go-to choice for professionals in the field. Its ability to accommodate mounting plates and connectors seamlessly makes installation effortless and efficient.
Designed for both indoor and outdoor use
Robust construction ensures lasting durability
IP55 rating protects against dust and water ingress
Powder coating enhances resistance to corrosion
Ample internal space for efficient equipment organisation
Flexibility for wall mounting or freestanding setups
Single door provides easy access to the interior
IK10 impact strength guarantees resilience against mechanical stress
Mounting plate depth is adjustable for enhanced versatility
Regulatory compliant, ensuring peace of mind for users
Gerelateerde Links
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 1.2m