Eaton Moeller Series Plastic IP65 Rubber Gasket 33.5 mm x 46.7 mm x 18mm
- RS-stocknr.:
- 230-811
- Fabrikantnummer:
- 116909 RA-C4-D17
- Fabrikant:
- Eaton
Subtotaal (1 verpakking van 10 eenheden)*
€ 27,71
(excl. BTW)
€ 33,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 27,71 | € 2,771 |
*prijsindicatie
- RS-stocknr.:
- 230-811
- Fabrikantnummer:
- 116909 RA-C4-D17
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Accessory Type | IP65 Rubber Gasket | |
| Product Type | Gasket | |
| Length | 46.7mm | |
| Width | 18mm | |
| Material | Plastic | |
| Height | 33.5mm | |
| Series | Moeller | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Accessory Type IP65 Rubber Gasket | ||
Product Type Gasket | ||
Length 46.7mm | ||
Width 18mm | ||
Material Plastic | ||
Height 33.5mm | ||
Series Moeller | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Eaton gasket designed for the Rapid Link series stands out as an essential component for effective sealing in electrical installations. This product is tailored for round cables with a diameter of 15-17mm, ensuring a robust barrier against environmental factors. With its impeccable build quality, it combines the virtues of being silicone and halogen-free while achieving an IP65 rating for dust and water ingress protection. The innovative design allows for a secure fit, making it a preferred choice for professionals seeking reliable performance in their applications. Backed by Eaton's reputation for excellence, this accessory provides peace of mind for any installation, whether indoors or out. Furthermore, it is lightweight, making handling and installation seamless.
Achieves IP65 rating for enhanced protection against dust and moisture
Constructed to be silicone and halogen-free for a safer environmental impact
Designed specifically for round cables ranging from 15 to 17mm in diameter
Built with quality plastic material for durability and reliability
Lightweight design ensures easy handling during installation
Supports a temperature range suitable for diverse operating conditions
Facilitates streamlined connections in power supply installations
Gerelateerde Links
- Eaton Moeller Series Plastic IP65 Rubber Gasket 33.5 mm x 46.7 mm x 18mm
- Eaton Moeller Series Polyvinyl Chloride Plug 33.5 mm x 46.7 mm x 18mm
- Savigny Stainless Steel Spring Loaded 33.5 mm 18mm 8 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 90 mm x 33.5 mm x 33.5 mm
- Wurth Elektronik 3081804599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 18mm x 4.5 mm
- Wurth Elektronik 308180499 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 18mm x 4 mm
- Virax 2 in x 18mm x 18mm Steel Square Hand Reamer
- Hammond Stainless Steel Enclosure Accessory for Use with Ritec RP Series Enclosures x 46.7 mm x 20mm