Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 600mm
- RS-stocknr.:
- 230-916
- Fabrikantnummer:
- 114422 XVTL-BF-6/5/20
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 857,00
(excl. BTW)
€ 1.036,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 29 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 857,00 |
*prijsindicatie
- RS-stocknr.:
- 230-916
- Fabrikantnummer:
- 114422 XVTL-BF-6/5/20
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 500mm | |
| Width | 600mm | |
| Material | Steel | |
| Height | 2m | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 500mm | ||
Width 600mm | ||
Material Steel | ||
Height 2m | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton versatile xEffect xVtl empty enclosure is designed for modern electrical distribution needs. With its robust construction, this distribution cabinet offers a perfect blend of functionality and durability, making it an ideal choice for various applications. Featuring an extensive height of 2015 mm and complemented by a width of 600 mm and depth of 500 mm, it provides ample space for housing electrical components securely. The IP40 rating ensures protection against dust and solid objects, while its durable steel construction guarantees longevity. Whether for indoor use or installations that require a reliable enclosure, this cabinet stands as a steadfast solution for housing electrical control gear efficiently and safely.
Crafted from high-quality steel for added strength
Designed to accommodate wall mounting or floor standing arrangements
Finished with a powder coating for enhanced aesthetics and protection
Equipped with a depth-adjustable mounting plate to accommodate various equipment
Compliant with RoHS standards, ensuring environmentally friendly production
Engineered to withstand mechanical impacts rated at IK10
Features a single door for easy access to internal components
Ensures safe utilisation with a degree of protection rating of IP40
Gerelateerde Links
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 500 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.4 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 600mm