Eaton xEnergy Main Series Steel Grid Strap, 19.5 x 449.6 x 844.7mm
- RS-stocknr.:
- 246-450
- Fabrikantnummer:
- 186426 XTSZRPA4-SOND-RAL*
- Fabrikant:
- Eaton
Opgeheven
- RS-stocknr.:
- 246-450
- Fabrikantnummer:
- 186426 XTSZRPA4-SOND-RAL*
- Fabrikant:
- Eaton
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Eaton | |
| Type | Grid Strap | |
| Length | 19.5mm | |
| Width | 449.6mm | |
| Material | Steel | |
| Dimensions | 19.5 x 449.6 x 844.7mm | |
| Series | xEnergy Main | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Type Grid Strap | ||
Length 19.5mm | ||
Width 449.6mm | ||
Material Steel | ||
Dimensions 19.5 x 449.6 x 844.7mm | ||
Series xEnergy Main | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton innovative solution represents the pinnacle of low voltage switchgear technology, bringing you The Eaton xEnergy Main LV switchgear. Designed for optimal performance in various applications, this product combines advanced engineering with versatility and durability. Its IP4X rating ensures excellent protection against dust and solid objects, making it ideal for demanding environments. With a robust construction of high-quality steel, it stands up to the rigours of everyday use while providing a sleek, professional appearance. This switchgear model integrates seamlessly into existing systems, enhancing power distribution and management without compromising safety or compliance. Expect a product that is not only efficient but also contributes to a sustainable future, meeting RoHS standards and promoting eco-friendly practices. The Eaton xEnergy Main LV switchgear is the perfect choice for professionals seeking reliability and excellence.
Combines cutting-edge design with practical functionality
Constructed from durable steel for long-lasting use
Highly adaptable for various enclosure configurations
Meets stringent RoHS compliance for environmental safety
Features advanced IP4X protection against contaminants
Designed for efficient power distribution and management
Offers a sleek, modern appearance suitable for professional settings
Convenient modular spacing simplifies installation processes
Constructed from durable steel for long-lasting use
Highly adaptable for various enclosure configurations
Meets stringent RoHS compliance for environmental safety
Features advanced IP4X protection against contaminants
Designed for efficient power distribution and management
Offers a sleek, modern appearance suitable for professional settings
Convenient modular spacing simplifies installation processes
Gerelateerde Links
- Eaton XTSZRPA4 Series Steel Accessory Kit for Use with Enclosure 844.7 mm x 19.5 mm x 844.7mm
- Eaton XTSZRPA2 Series Steel Accessory Kit for Use with Enclosure 844.7 mm x 19.5 mm x 844.7mm
- Eaton XTSZRPA3 Series Steel Accessory Kit for Use with Enclosure 844.7 mm x 19.5 mm x 844.7mm
- Eaton XTSZRPA5 Series Steel Accessory Kit for Use with Enclosure 844.7 mm x 19.5 mm x 844.7mm
- Eaton xEnergy Main Series Steel Extension box, 780 x 425 x 250mm
- Veto Pro Pac Nylon Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Polyester Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 13in x 19.5 in
