Eaton xEnergy Main Series Steel Extension box, 780 x 425 x 250mm
- RS-stocknr.:
- 246-482
- Fabrikantnummer:
- 186529 XTSZB-H300W300-SOND-RAL*
- Fabrikant:
- Eaton
Opgeheven
- RS-stocknr.:
- 246-482
- Fabrikantnummer:
- 186529 XTSZB-H300W300-SOND-RAL*
- Fabrikant:
- Eaton
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Eaton | |
| Type | Extension box | |
| Length | 780mm | |
| Width | 425mm | |
| Material | Steel | |
| Dimensions | 780 x 425 x 250mm | |
| Series | xEnergy Main | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Type Extension box | ||
Length 780mm | ||
Width 425mm | ||
Material Steel | ||
Dimensions 780 x 425 x 250mm | ||
Series xEnergy Main | ||
- Land van herkomst:
- CZ
The Eaton xEnergy Main LV switchgear offers a robust and efficient solution for your electrical distribution needs. Designed for modern applications, this extension box integrates seamlessly into level voltage systems while boasting a compact design of 300x300mm. Compliant with RoHS directives, it reflects a commitment to environmental stewardship and innovation. The switchgear showcases a stylish powder-coated finish, ensuring durability alongside aesthetic appeal. With a weight of just 5.3 kg, it is engineered to facilitate easy handling and installation. The combination of premium steel materials and advanced engineering ensures that it meets the highest standards of reliability, making it a trustworthy choice for commercial and industrial environments.
Compact 300x300mm dimensions ensure space efficiency
Constructed with robust steel for enhanced durability
Powder-coated finish offers both aesthetic appeal and resilience
Lightweight design simplifies transportation and installation
RoHS compliant, promoting sustainable usage in electrical applications
Perfectly suited for enclosure building requirements
Constructed with robust steel for enhanced durability
Powder-coated finish offers both aesthetic appeal and resilience
Lightweight design simplifies transportation and installation
RoHS compliant, promoting sustainable usage in electrical applications
Perfectly suited for enclosure building requirements
Gerelateerde Links
- Eaton xEnergy Main Series Steel Grid Strap, 19.5 x 449.6 x 844.7mm
- Eaton xEnergy Main Series Metal Busbar Accessories 40 mm x 380 mm x 250mm
- Eaton xEnergy Main Series Metal Busbar Accessories 41 mm x 380 mm x 250mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 425 mm x 425mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 300 mm x 350 mm x 250mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 425 mm L For Use With 425 x 200
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 425 mm x 300mm
- Eaton xEnergy Basic Series Mounting Plate 300 mm x 75 mm x 250mm
