Hammond 1557 Series Polycarbonate Feet for Use with 1557 Series Enclosure
- RS-stocknr.:
- 193-8397
- Fabrikantnummer:
- 1557FOOT2GY-24
- Fabrikant:
- Hammond
Subtotaal (1 verpakking van 24 eenheden)*
€ 15,60
(excl. BTW)
€ 18,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 24 + | € 0,65 | € 15,60 |
*prijsindicatie
- RS-stocknr.:
- 193-8397
- Fabrikantnummer:
- 1557FOOT2GY-24
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Mounting Kit | |
| Accessory Type | Feet | |
| For Use With | 1557 Series Enclosure | |
| Material | Polycarbonate | |
| Colour | Grey | |
| Series | 1557 | |
| Standards/Approvals | REACH, RoHS, UL94 5VA | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Mounting Kit | ||
Accessory Type Feet | ||
For Use With 1557 Series Enclosure | ||
Material Polycarbonate | ||
Colour Grey | ||
Series 1557 | ||
Standards/Approvals REACH, RoHS, UL94 5VA | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CA
Ideally suited for mounting printed circuit boards.
Can be used in a tabletop configuration or two different wall-mount configurations.
Rounded corners and face provide a more modern look while still offering superior water-tight ratings.
Available in black or grey ABS plastic
ABS Versions are molded from general purpose material. For indoor use.
Polycarbonate versions are UV stabilized for outdoor use. For indoor or outdoor use.
Gasketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water.
Gasket is one piece made from high temperature silicone.
Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushings for repetitive assembly & disassembly. All hardware is stainless steel to avoid corrosion caused by dissimilar metals.
Gerelateerde Links
- Hammond 1557 Series Polycarbonate Feet for Use with 1557 Series Enclosure
- Hammond 1557 Series ABS Plastic Feet for Use with 1557 Series Enclosure
- Hammond 1557 Series Polycarbonate Gasket for Use with 1557 Series
- Hammond 1557 Polycarbonate PCB Enclosure 200 mm
- Hammond 1557 Series Polycarbonate, ABS Plastic Gasket
- Hammond 1557 Polycarbonate PCB Enclosure, 120 mm 120 mm
- Hammond 1557 Polycarbonate PCB Enclosure, 200 mm 200 mm
- Hammond 1557 Polycarbonate PCB Enclosure, 80 mm 80 mm