Bopla BoLink Series TPE Seal for Use with BoPad 10.1 Enclosures 54 mm x 291 mm x 204mm
- RS-stocknr.:
- 200-5498
- Fabrikantnummer:
- 35310105 BOP 10.1 S
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 20,69
(excl. BTW)
€ 25,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,69 |
*prijsindicatie
- RS-stocknr.:
- 200-5498
- Fabrikantnummer:
- 35310105 BOP 10.1 S
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Seal | |
| Length | 291mm | |
| For Use With | BoPad 10.1 Enclosures | |
| Width | 204mm | |
| Material | TPE | |
| Height | 54mm | |
| Colour | Black | |
| IP Rating | IP65 | |
| Series | BoLink | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Product Type Enclosure Accessory | ||
Accessory Type Seal | ||
Length 291mm | ||
For Use With BoPad 10.1 Enclosures | ||
Width 204mm | ||
Material TPE | ||
Height 54mm | ||
Colour Black | ||
IP Rating IP65 | ||
Series BoLink | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Bopla BoLink IoT Enclosure is a sensor enclosure which is made of polycarbonate material. It is a very intelligent and versatile enclosure system for modern IoT sensor technology. The enclosure is available in three variants without wall brackets, with wall brackets, with wall brackets and lid fixing on top. The PC material is suitable for outdoor use due to f1-listing according to UL 746C.
IP65 rating
UL 94 V0 Fire class
Design seal optional
Gerelateerde Links
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 10.1 Enclosures 54 mm x 291 mm x 204mm
- Bopla BoLink Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- Bopla BoPad Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 500 Enclosures 36 mm x 136 mm x 81mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 700 Enclosures 44 mm x 171 mm x 96mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 900 Enclosures 44 mm x 206 mm x 111mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 7.0 Enclosures 54 mm x 221 mm x 156mm
- Bopla BoLink Series ABS Seal for Use with BoPad 500 Enclosures 13 mm x 131 mm x 76mm