Rittal DK 7320 Series Handle for Use with Enclosure
- RS-stocknr.:
- 224-7145
- Fabrikantnummer:
- 7320700
- Fabrikant:
- Rittal
Subtotaal (1 eenheid)*
€ 315,78
(excl. BTW)
€ 382,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 315,78 |
*prijsindicatie
- RS-stocknr.:
- 224-7145
- Fabrikantnummer:
- 7320700
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| For Use With | Enclosure | |
| Colour | Light Grey | |
| Series | DK 7320 | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Product Type Handle | ||
Accessory Type Handle | ||
For Use With Enclosure | ||
Colour Light Grey | ||
Series DK 7320 | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
Rittal Handle, Electromagnetic Lock Type, Ergoform-S Design - DK Series - 7320700
Keep the contents of your industrial enclosure secure with this handle from Rittal. It's designed for use with CMC III-type control units and IoT interfaces and features an electromagnetic lock that releases the handle via keycode or transponder card. This allows independent access without the need for keys or traditional locks. To ensure optimal security, the device won't open unless its electrical and mechanical release are actuated simultaneously.
Features & Benefits
• Position sensor supports automated operation
• Includes a 3m connection cable with RJ12 connector, so you have everything you need for complete installation
• Maximum operating temperature of +40°C to withstand high-heat environments
Applications
• CNC equipment
• Process and packaging plants
• Research laboratories
Can I record how often this handle is released?
Yes. The product features a built-in web interface with connection to central management systems via the control unit. It registers a timestamp each instance the door opens for your records.
Gerelateerde Links
- Rittal DK Series Die Cast Zinc Handle for Use with Enclosure
- Rittal DK Series Steel Quick Release Fastener for Use with Enclosure
- Rittal DK Series Mounting Kit for Use with Enclosure
- Rittal DK Series Plastic Assembly Tool for Use with DK Series
- Rittal DK Series Plastic Levelling Foot for Use with TE 7000, Enclosure FlatBox
- Rittal DK Series Adapter for Use with Baying Enclosure System VX25 Basic Enclosure
- Rittal Steel Handle for Use with Enclosure x 482.6mm
- Rittal DK Series Baying Kit for Use with Enclosure 53 mm 53mm