Hammond HPN4PC Series Polycarbonate Plug for Use with UL and CSA Enclosures
- RS-stocknr.:
- 238-3787
- Artikelnummer Distrelec:
- 302-21-807
- Fabrikantnummer:
- HP100PCLG
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 13,09
(excl. BTW)
€ 15,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,09 |
*prijsindicatie
- RS-stocknr.:
- 238-3787
- Artikelnummer Distrelec:
- 302-21-807
- Fabrikantnummer:
- HP100PCLG
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Accessory Type | Plug | |
| Product Type | Mounting Hole Plug | |
| For Use With | UL and CSA Enclosures | |
| Material | Polycarbonate | |
| Colour | Light Grey | |
| IP Rating | IP66 | |
| Thread Size | 1 in Conduit | |
| Series | HPN4PC | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Accessory Type Plug | ||
Product Type Mounting Hole Plug | ||
For Use With UL and CSA Enclosures | ||
Material Polycarbonate | ||
Colour Light Grey | ||
IP Rating IP66 | ||
Thread Size 1 in Conduit | ||
Series HPN4PC | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- US
The Hammond hole plug is designed to seal unused pushbutton holes, conduit openings and knockout holes against dust, oil and water.
Self centering, anti-rotational design for fast and easy one person installation
Molded in polycarbonate with neoprene/EPDM gasket material
Gerelateerde Links
- Hammond HPN4PC Series Polycarbonate Plug for Use with UL and CSA Enclosures
- Hammond 1455 Series Polycarbonate Open Bezel for Use with 1455J Enclosures
- Hammond 1554 Series Polycarbonate Feet for Use with 1554 and 1555 Series Enclosures 15 mm x 48 mm x 38mm
- Hammond 1554 Series Polycarbonate Feet for Use with 1554 and 1555 Series Enclosures 14 mm x 53 mm x 38mm
- SolaHD 1.5 kVA Chassis Mount Transformer UL 506 UL 1561 CSA C22.2 No. 47, CSA C22.2 No. 66
- Hammond Polycarbonate Transparent Lid 83.82 mm L for Use with 1591L Enclosures
- Hammond Polycarbonate Transparent Lid 149.86 mm L for Use with 1591D Enclosures
- Hammond Polycarbonate Transparent Lid 119.38 mm L for Use with 1591T Enclosures