Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 203.2 mm x 16in
- RS-stocknr.:
- 277-7438
- Fabrikantnummer:
- 1431-26
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 11,59
(excl. BTW)
€ 14,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,59 |
*prijsindicatie
- RS-stocknr.:
- 277-7438
- Fabrikantnummer:
- 1431-26
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Accessory Type | Bottom Plate | |
| Product Type | Chassis Plate | |
| Length | 203.2mm | |
| For Use With | Steel Chassis | |
| Width | 16in | |
| Material | Steel | |
| Thread Size | 6-32 | |
| Mounting plate type | Slotted | |
| Series | 1441 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Accessory Type Bottom Plate | ||
Product Type Chassis Plate | ||
Length 203.2mm | ||
For Use With Steel Chassis | ||
Width 16in | ||
Material Steel | ||
Thread Size 6-32 | ||
Mounting plate type Slotted | ||
Series 1441 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CA
The Hammond Bottom Plate for steel Chassis is for heavy duty construction chassis with real walnut side option.
RoHS compliant
REACH compliant
Gerelateerde Links
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 203.2 mm x 16in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 203.2 mm x 12in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 304.8 mm x 17in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 152.4 mm x 1in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 254 mm x 17in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 127 mm x 13.5in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 101.6 mm x 17in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 254 mm x 12in