Hammond 1556 Series ABS Accessory Kit for Use with General Purpose Enclosure x 142 mm x 142mm
- RS-stocknr.:
- 277-7582
- Artikelnummer Distrelec:
- 303-80-652
- Fabrikantnummer:
- 1556FPL
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 6,64
(excl. BTW)
€ 8,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,64 |
*prijsindicatie
- RS-stocknr.:
- 277-7582
- Artikelnummer Distrelec:
- 303-80-652
- Fabrikantnummer:
- 1556FPL
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Enclosure | |
| Accessory Type | Accessory Kit | |
| Length | 142mm | |
| For Use With | General Purpose Enclosure | |
| Width | 142mm | |
| Material | ABS | |
| IP Rating | IP54 | |
| Thread Size | 6 x 1/2 in | |
| Series | 1556 | |
| Standards/Approvals | UL 94 V0 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Enclosure | ||
Accessory Type Accessory Kit | ||
Length 142mm | ||
For Use With General Purpose Enclosure | ||
Width 142mm | ||
Material ABS | ||
IP Rating IP54 | ||
Thread Size 6 x 1/2 in | ||
Series 1556 | ||
Standards/Approvals UL 94 V0 | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CA
The Hammond Aluminium Inner Panel is an accessory for 'F' Size 1556 Enclosure.
REACH compliant
RoHS compliant
Gerelateerde Links
- Hammond 1556 Series ABS Plastic Panel for Use with General Purpose Enclosure x 185 mm x 142mm
- Hammond 1556 Series ABS Plastic Panel for Use with General Purpose Enclosure x 111 mm x 71mm
- Hammond 1556 Series ABS Plastic Panel for Use with General Purpose Enclosure x 145 mm x 102mm
- Hammond 1556 Series ABS Plastic Panel for Use with General Purpose Enclosure x 71 mm x 71mm
- Hammond 1556 Series ABS Plastic Panel for Use with General Purpose Enclosure x 180 mm x 180mm
- Hammond 1556 Series ABS Plastic Panel for Use with General Purpose Enclosure x 104 mm x 104mm
- Hammond 1556 Series ABS Plastic Accessory Kit for Use with General Purpose Enclosure x 51 mm x 51mm
- Hammond Flanged 1556 Series White White Lid ABS Plastic General Purpose Enclosure 70 mm x 120 mm x 120 mm