Hammond 159 Series ABS Battery Holder for Use with 1599 Series
- RS-stocknr.:
- 279-0328
- Artikelnummer Distrelec:
- 301-09-571
- Fabrikantnummer:
- 1599BD-BULK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 0,41
(excl. BTW)
€ 0,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 0,41 |
*prijsindicatie
- RS-stocknr.:
- 279-0328
- Artikelnummer Distrelec:
- 301-09-571
- Fabrikantnummer:
- 1599BD-BULK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Battery Holder | |
| Accessory Type | Battery Holder | |
| For Use With | 1599 Series | |
| Material | ABS | |
| Colour | Grey, Black | |
| IP Rating | IP54 | |
| Thread Size | M3 | |
| Mounting plate type | Plain | |
| Series | 159 | |
| Standards/Approvals | UL94V-0 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Battery Holder | ||
Accessory Type Battery Holder | ||
For Use With 1599 Series | ||
Material ABS | ||
Colour Grey, Black | ||
IP Rating IP54 | ||
Thread Size M3 | ||
Mounting plate type Plain | ||
Series 159 | ||
Standards/Approvals UL94V-0 | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- US
The Hammond Battery Divider for hand held enclosures insert vertically into the PC card guides.
ABS plastic panel barriers
Sold individually
Gerelateerde Links
- Hammond 1599 Series ABS Plastic Divider for Use with 1599 Series Enclosure x 104 mm x 37mm
- Hammond 1599 Series ABS Plastic Divider for Use with 1599 Series Enclosure x 79 mm x 28mm
- Hammond 1599 Series Grey IP54 25.5 mm x
- Hammond 1599 Series Grey ABS Handheld Enclosure IP54, 170 x 135 x 27mm
- Hammond 1599 Series Grey ABS Handheld Enclosure Integral Battery Compartment 220 mm x 44.8 mm x, 110 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 170 mm x 27 mm x,
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure Integral Battery Compartment Display Window 170 mm x 34 mm
- Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure Integral Battery Compartment 240 mm x 30 mm x,