CAMDENBOSS Grip Case Series Polypropylene Grip Cover for Use with 66 Series
- RS-stocknr.:
- 705-2124
- Fabrikantnummer:
- CHH66C2BK
- Fabrikant:
- CAMDENBOSS
Subtotaal (1 set)*
€ 16,50
(excl. BTW)
€ 19,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 48 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Set(s) | Per set |
|---|---|
| 1 + | € 16,50 |
*prijsindicatie
- RS-stocknr.:
- 705-2124
- Fabrikantnummer:
- CHH66C2BK
- Fabrikant:
- CAMDENBOSS
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
| Merk | CAMDENBOSS | |
| Accessory Type | Grip Cover | |
| Product Type | Enclosure Accessory | |
| For Use With | 66 Series | |
| Material | Polypropylene | |
| Colour | Black | |
| Series | Grip Case | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk CAMDENBOSS | ||
Accessory Type Grip Cover | ||
Product Type Enclosure Accessory | ||
For Use With 66 Series | ||
Material Polypropylene | ||
Colour Black | ||
Series Grip Case | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
66 Series Grip Cases, IP65
The 66 Series Grip Cases from CamdenBoss have an innovative unique design for quick and easy assembly and feature soft-grip corners for added protection and an ergonomic feel.
Moulded in high impact ABS, UL94-V0
Screwless assembly via four soft-grip corners
Battery compartment lid with M3 retaining screw
Optional retaining screws for added security
Recesses in lid and base for membrane keypads or overlays
PCB pillars in lid and base
Optional EPDM gasket for IP65 seal
Note
Cases supplied without the corner pieces, these are available separately in a variety of colours. The EPDM rubber gasket upgrades the standard IP54 protection class for these enclosures to IP65 and resists temperatures between -20°C and +85°C.
Gerelateerde Links
- CAMDENBOSS Grip Case Series Polypropylene Grip Cover for Use with 66 Series
- CAMDENBOSS Grip Case Series Polypropylene Grip Cover for Use with 66 Series 35 mm
- CAMDENBOSS 66 Series ABS Soft-Grip Corners for Use with 35 mm High Grip Case
- CAMDENBOSS 21 Series ABS PCB Screw for Use with 21 Series Desktop Instrument Case
- CAMDENBOSS Polycarbonate Cover Standard Cover 102 mm L for Use with CNMB DIN Rail Enclosure
- CAMDENBOSS Neoprene Seal for Use with 5000 Enclosure 66 mm x 120 mm x 2mm
- CAMDENBOSS CIME/M Series End Cover for Use with 72mm wide PCBs
- HellermannTyton Grip Cover