Hammond Steel Smooth Mounting Plate Enclosure Mount Plate, 2.94in W, 189.992 mm L for Use with 1590ZGRP131 Enclosure
- RS-stocknr.:
- 256-5858
- Fabrikantnummer:
- 1590ZGRP131PL
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 10,32
(excl. BTW)
€ 12,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10,32 |
*prijsindicatie
- RS-stocknr.:
- 256-5858
- Fabrikantnummer:
- 1590ZGRP131PL
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Mounting Plate | |
| Sub Type | Enclosure Mount Plate | |
| Threaded | Yes | |
| Thickness | 2.94in | |
| Width | 2.94in | |
| Length | 189.992mm | |
| Finish | Smooth | |
| Material | Steel | |
| Mounting plate type | Through Hole | |
| For Use With | 1590ZGRP131 Enclosure | |
| Standards/Approvals | 4X, C UL, IEC62268, UL 508a, NEMA 4, IP66, IK08, UL Listed | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Mounting Plate | ||
Sub Type Enclosure Mount Plate | ||
Threaded Yes | ||
Thickness 2.94in | ||
Width 2.94in | ||
Length 189.992mm | ||
Finish Smooth | ||
Material Steel | ||
Mounting plate type Through Hole | ||
For Use With 1590ZGRP131 Enclosure | ||
Standards/Approvals 4X, C UL, IEC62268, UL 508a, NEMA 4, IP66, IK08, UL Listed | ||
- Land van herkomst:
- CA
The Hammond inner mounting panel for 1590ZGRP131 enclosures.
Product type inner panel
Made of steel
Gerelateerde Links
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 160.02 mm L for Use with 1590ZGRP083 Enclosure
- Hammond Steel Grey Glass Reinforced Polyester Mounting Plate Enclosure Mount Plate 109.728 mm L for
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 80.518 mm L for Use with 1590ZGRP081 Enclosure
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 160.02 mm L for Use with 1590ZGRP161 Enclosure
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 260.096 mm L for Use with 1590ZGRP162 Enclosure
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 199.898 mm L for Use with 1590ZGRP233 Enclosure
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 255.016 mm L for Use with 1590ZGRP234 Enclosure
- Hammond Steel Smooth Mounting Plate Enclosure Mount Plate 219.964 mm L for Use with 1590ZGRP123 Enclosure