Schneider Electric Enclosure Heater, 12V dc, 24 V dc, 150W Output, 150W Input
- RS-stocknr.:
- 211-2723
- Fabrikantnummer:
- NSYCR150WU1
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 234,35
(excl. BTW)
€ 283,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 234,35 |
*prijsindicatie
- RS-stocknr.:
- 211-2723
- Fabrikantnummer:
- NSYCR150WU1
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Output Power | 150W | |
| Product Type | Enclosure Heater | |
| Input Power | 150W | |
| Supply Voltage | 12V dc, 24V dc | |
| Mount Type | DIN Rail, Clip | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Insulated PTC | Yes | |
| Mounting Position | Vertical | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE, UL | |
| Series | ClimaSys CR | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Output Power 150W | ||
Product Type Enclosure Heater | ||
Input Power 150W | ||
Supply Voltage 12V dc, 24V dc | ||
Mount Type DIN Rail, Clip | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Insulated PTC Yes | ||
Mounting Position Vertical | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE, UL | ||
Series ClimaSys CR | ||
- Land van herkomst:
- CN
The Schneider Electric ClimaSys CR range are PTC resistance heaters prevent the formation of condensation and guarantee the ideal temperature for the correct operation of the electronic components in the enclosure. The resistance heaters for electrical and electronic enclosures are equipped with PTC-type heating devices (Positive Temperature Coefficient). The insulated PTC heater comes with a large range of power levels from 10 W to 550 W.
Large range of power levels
Innovating design
Easy installation and connection
High thermal efficiency
Improved convection and quick fixing
Gerelateerde Links
- Schneider Electric Enclosure Heater 24 V dc, 150W Output 60mm x 90 mm
- Siemens Enclosure Heater 150W Output, 150W Input 60mm x 90
- STEGO 24V ac/dc 150W Input 60mm x 90 mm
- STEGO Enclosure Heater 150W Output, 150W Input 80mm x 112 mm
- STEGO 120V ac/dc 150W Output, 150W Input 60mm x 90 mm
- nVent HOFFMAN Enclosure Heater 250 V 150W Input 70mm x 50 mm
- Schneider Electric Enclosure Heater 24 V dc 20W Input
- Schneider Electric Enclosure Heater 24 V dc 10W Input