Schneider Electric Enclosure Heater, 12V dc, 24 V dc, 150W Output 60mm x 90 mm
- RS-stocknr.:
- 211-2724
- Fabrikantnummer:
- NSYCR150WU1C
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 182,91
(excl. BTW)
€ 221,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 182,91 |
*prijsindicatie
- RS-stocknr.:
- 211-2724
- Fabrikantnummer:
- NSYCR150WU1C
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Output Power | 150W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 12V dc, 24V dc | |
| Connection Type | Screw Terminal | |
| Depth | 90mm | |
| Width | 60mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Mounting Position | Vertical | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, VDE | |
| Series | ClimaSys | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Output Power 150W | ||
Product Type Enclosure Heater | ||
Supply Voltage 12V dc, 24V dc | ||
Connection Type Screw Terminal | ||
Depth 90mm | ||
Width 60mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Mounting Position Vertical | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, VDE | ||
Series ClimaSys | ||
- Land van herkomst:
- DE
The Schneider Electric ClimaSys CR range are PTC resistance heaters prevent the formation of condensation and guarantee the ideal temperature for the correct operation of the electronic components in the enclosure. The resistance heaters for electrical and electronic enclosures are equipped with PTC-type heating devices (Positive Temperature Coefficient). The insulated PTC heater comes with a large range of power levels from 10 W to 550 W.
Large range of power levels
Innovating design
Easy installation and connection
High thermal efficiency
Improved convection and quick fixing
Gerelateerde Links
- Siemens Enclosure Heater 150W Output, 150W Input 60mm x 90
- STEGO 24V ac/dc 150W Input 60mm x 90 mm
- Schneider Electric Enclosure Heater 24 V dc 150W Input
- STEGO 120V ac/dc 150W Output, 150W Input 60mm x 90 mm
- Schneider Electric Enclosure Heater 250 V ac 150W Input 60mm x 90 mm
- STEGO 120V ac 150W Output, 150W Input 60mm x 90 mm
- STEGO 230V ac 150W Input 60mm x 120 mm
- Pfannenberg 24V dc 150W Input 60mm x 102 mm