Schneider Electric Enclosure Heater, 270V ac, 420 V ac, 150W Output 90mm x 80 mm
- RS-stocknr.:
- 211-2725
- Fabrikantnummer:
- NSYCR150WU3
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 182,91
(excl. BTW)
€ 221,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 182,91 |
*prijsindicatie
- RS-stocknr.:
- 211-2725
- Fabrikantnummer:
- NSYCR150WU3
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Output Power | 150W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 270V ac, 420V ac | |
| Depth | 80mm | |
| Mount Type | DIN Rail | |
| Width | 90mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Insulated PTC | Yes | |
| Mounting Position | Vertical | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE, UL | |
| Series | ClimaSys | |
| Frequency | 60Hz | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Output Power 150W | ||
Product Type Enclosure Heater | ||
Supply Voltage 270V ac, 420V ac | ||
Depth 80mm | ||
Mount Type DIN Rail | ||
Width 90mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Insulated PTC Yes | ||
Mounting Position Vertical | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE, UL | ||
Series ClimaSys | ||
Frequency 60Hz | ||
- Land van herkomst:
- CN
The Schneider Electric ClimaSys CR range are PTC resistance heaters prevent the formation of condensation and guarantee the ideal temperature for the correct operation of the electronic components in the enclosure. The resistance heaters for electrical and electronic enclosures are equipped with PTC-type heating devices (Positive Temperature Coefficient). The insulated PTC heater comes with a large range of power levels from 10 W to 550 W.
Large range of power levels
Innovating design
Easy installation and connection
High thermal efficiency
Improved convection and quick fixing
Gerelateerde Links
- Schneider Electric Enclosure Heater 420 V ac 90mm x 70 mm
- Schneider Electric Enclosure Heater 420 V ac, 20W Output 85mm x 70 mm
- Schneider Electric Enclosure Heater 420 V ac, 100W Output 60mm x 90 mm
- Schneider Electric Enclosure Heater 420 V ac, 50W Output 60mm x 90 mm
- Schneider Electric Enclosure Heater 420 V ac, 90W Output 80mm x 70 mm
- RS PRO 230V ac 150W Input 65mm x 65 mm
- STEGO 120V ac 150W Output, 150W Input 60mm x 90 mm
- STEGO 24V ac/dc 150W Input 60mm x 90 mm