Schneider Electric Enclosure Heater, 270V ac, 420 V ac, 90W Output 80mm x 70 mm
- RS-stocknr.:
- 211-2720
- Fabrikantnummer:
- NSYCR100WU3
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 148,27
(excl. BTW)
€ 179,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 148,27 |
*prijsindicatie
- RS-stocknr.:
- 211-2720
- Fabrikantnummer:
- NSYCR100WU3
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Enclosure Heater | |
| Output Power | 90W | |
| Supply Voltage | 270V ac, 420V ac | |
| Depth | 70mm | |
| Width | 80mm | |
| IP Rating | IP20 | |
| Insulated PTC | Yes | |
| Minimum Operating Temperature | -40°C | |
| Mounting Position | Vertical | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, VDE | |
| Series | ClimaSys | |
| Frequency | 60Hz | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Enclosure Heater | ||
Output Power 90W | ||
Supply Voltage 270V ac, 420V ac | ||
Depth 70mm | ||
Width 80mm | ||
IP Rating IP20 | ||
Insulated PTC Yes | ||
Minimum Operating Temperature -40°C | ||
Mounting Position Vertical | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, VDE | ||
Series ClimaSys | ||
Frequency 60Hz | ||
- Land van herkomst:
- CN
The Schneider Electric ClimaSys CR range are PTC resistance heaters prevent the formation of condensation and guarantee the ideal temperature for the correct operation of the electronic components in the enclosure. The resistance heaters for electrical and electronic enclosures are equipped with PTC-type heating devices (Positive Temperature Coefficient). The insulated PTC heater comes with a large range of power levels from 10 W to 550 W.
Large range of power levels
Innovating design
Easy installation and connection
High thermal efficiency
Improved convection and quick fixing
Gerelateerde Links
- Schneider Electric Enclosure Heater 420 V ac 90mm x 70 mm
- Schneider Electric Enclosure Heater 420 V ac, 20W Output 85mm x 70 mm
- Schneider Electric Enclosure Heater 24 V dc 90W Input 80mm x 70 mm
- Schneider Electric Enclosure Heater 420 V ac, 100W Output 60mm x 90 mm
- Schneider Electric Enclosure Heater 420 V ac, 150W Output 90mm x 80 mm
- Schneider Electric Enclosure Heater 420 V ac, 50W Output 60mm x 90 mm
- Schneider Electric Enclosure Heater 90W Output, 90W Input 450mm x 1.6 mm
- Schneider Electric Enclosure Heater 250 V ac 150W Input 80mm x 70 mm