Schneider Electric Enclosure Heater, 12V dc, 24 V dc, 20W Output 38mm x 75 mm
- RS-stocknr.:
- 211-2727
- Fabrikantnummer:
- NSYCR20WU1C
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 101,92
(excl. BTW)
€ 123,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 28 stuk(s) vanaf 23 november 2026
- Plus verzending 4 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 101,92 |
*prijsindicatie
- RS-stocknr.:
- 211-2727
- Fabrikantnummer:
- NSYCR20WU1C
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Output Power | 20W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 12V dc, 24V dc | |
| Connection Type | Screw Terminal | |
| Mount Type | DIN Rail | |
| Depth | 75mm | |
| Width | 38mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Insulated PTC | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE, UL | |
| Series | ClimaSys | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Output Power 20W | ||
Product Type Enclosure Heater | ||
Supply Voltage 12V dc, 24V dc | ||
Connection Type Screw Terminal | ||
Mount Type DIN Rail | ||
Depth 75mm | ||
Width 38mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Insulated PTC Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE, UL | ||
Series ClimaSys | ||
- Land van herkomst:
- DE
The Schneider Electric ClimaSys CR range are PTC resistance heaters prevent the formation of condensation and guarantee the ideal temperature for the correct operation of the electronic components in the enclosure. The resistance heaters for electrical and electronic enclosures are equipped with PTC-type heating devices (Positive Temperature Coefficient). The insulated PTC heater comes with a large range of power levels from 10 W to 550 W.
Large range of power levels
Innovating design
Easy installation and connection
High thermal efficiency
Improved convection and quick fixing
Gerelateerde Links
- Siemens Enclosure Heater 20W Output, 20W Input 38mm x 75 mm
- STEGO 24V ac/dc 20W Input 38mm x 75 mm
- Schneider Electric Enclosure Heater 24 V dc 20W Input
- Schneider Electric Enclosure Heater 250 V ac 20W Input 38mm x 75 mm
- Schneider Electric Enclosure Heater 24 V dc, 50W Output 38mm x 75 mm
- Schneider Electric 12V dc 10W Output 38mm x 75 mm
- STEGO 12V ac/dc 10W Output, 10W Input 38mm x 75 mm
- RS PRO 12V dc 20W Input 67mm x 65 mm