Schneider Electric Enclosure Heater, 12V dc, 24 V dc, 50W Output 38mm x 75 mm
- RS-stocknr.:
- 211-2730
- Fabrikantnummer:
- NSYCR50WU1C
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 192,20
(excl. BTW)
€ 232,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 18 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 192,20 |
*prijsindicatie
- RS-stocknr.:
- 211-2730
- Fabrikantnummer:
- NSYCR50WU1C
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Enclosure Heater | |
| Output Power | 50W | |
| Supply Voltage | 12V dc, 24V dc | |
| Depth | 75mm | |
| Connection Type | Screw Terminal | |
| Width | 38mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Insulated PTC | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, VDE | |
| Series | ClimaSys | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Enclosure Heater | ||
Output Power 50W | ||
Supply Voltage 12V dc, 24V dc | ||
Depth 75mm | ||
Connection Type Screw Terminal | ||
Width 38mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Insulated PTC Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, VDE | ||
Series ClimaSys | ||
- Land van herkomst:
- DE
The Schneider Electric ClimaSys CR range are PTC resistance heaters prevent the formation of condensation and guarantee the ideal temperature for the correct operation of the electronic components in the enclosure. The resistance heaters for electrical and electronic enclosures are equipped with PTC-type heating devices (Positive Temperature Coefficient). The insulated PTC heater comes with a large range of power levels from 10 W to 550 W.
Large range of power levels
Innovating design
Easy installation and connection
High thermal efficiency
Improved convection and quick fixing
Gerelateerde Links
- Schneider Electric Enclosure Heater 24 V dc, 20W Output 38mm x 75 mm
- Schneider Electric 12V dc 10W Output 38mm x 75 mm
- STEGO 12V ac/dc 10W Output, 10W Input 38mm x 75 mm
- Siemens Enclosure Heater 50W Output, 50W Input 60mm x 90
- STEGO 120V ac/dc 50W Output, 50W Input
- STEGO 48V ac/dc 50W Input 60mm x 90 mm
- STEGO 24V ac/dc 50W Input 60mm x 90 mm
- DBK Enclosures Enclosure Heater 240 V ac/dc 50W Input 70.7mm x 65 mm