RS PRO End Mill, 3 mm Cutter, HSS, 6mm Shank, 7.5 mm Cut Length
- RS-stocknr.:
- 523-0559
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 13,90
(excl. BTW)
€ 16,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 29 stuk(s) klaar voor verzending
- 46 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,90 |
*prijsindicatie
- RS-stocknr.:
- 523-0559
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Cutter Diameter | 3mm | |
| Product Type | End Mill | |
| Cut Length | 7.5mm | |
| Number of Flutes | 3 | |
| Material | HSS | |
| Overall Length | 34mm | |
| Shank Type | Flat | |
| Shank Diameter | 6mm | |
| Standards/Approvals | BS 122/4 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Cutter Diameter 3mm | ||
Product Type End Mill | ||
Cut Length 7.5mm | ||
Number of Flutes 3 | ||
Material HSS | ||
Overall Length 34mm | ||
Shank Type Flat | ||
Shank Diameter 6mm | ||
Standards/Approvals BS 122/4 | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO HSS End Mill, 3 mm Cut Diameter
Need a long-lasting cutter appropriate for shaping ferrous and non-ferrous metals? Use this end mill from RS PRO. It's made of a high-speed steel (HSS) material that's highly durable and corrosion-resistant. The end mill's 3 mm cutter diameter means it gives you a professional and accurate finish on your precision milling applications. A Weldon shank fixes the milling cutter in position, preventing the item from rotating during use and allowing for increased control and precision during cutting. This milling cutter has a large cross-section for extra strength. Its three flutes channel away debris, leaving a smooth finish. You can use end mills such as this one for precision-machining components and tools in industrial environments.
Features and Benefits
Gerelateerde Links
- RS PRO End Mill HSS 4 mm Cut Length
- RS PRO End Mill HSS 6.5 mm Cut Length
- RS PRO End Mill HSS 9.5 mm Cut Length
- RS PRO End Mill HSS 12.5 mm Cut Length
- RS PRO End Mill HSS 8.5 mm Cut Length
- RS PRO End Mill HSS 16 mm Cut Length
- RS PRO End Mill HSS 4.5 mm Cut Length
- RS PRO End Mill Cobalt High Speed Steel 7.5 mm Cut Length