ABB 3 Phase Power Monitoring Device, Type Digital
- RS-stocknr.:
- 231-9907
- Fabrikantnummer:
- 2CSG204471R4051 M4M20 Ethernet
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 443,84
(excl. BTW)
€ 537,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 13 juli 2026
- Plus verzending 1 stuk(s) vanaf 13 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 443,84 |
*prijsindicatie
- RS-stocknr.:
- 231-9907
- Fabrikantnummer:
- 2CSG204471R4051 M4M20 Ethernet
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Series | M4M 20 | |
| Product Type | Power Monitoring Device | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Number of Phases | 3 | |
| Number of Outputs | 2 | |
| Digit Height | 85mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Standards/Approvals | No | |
| Meter Type | Digital | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Series M4M 20 | ||
Product Type Power Monitoring Device | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Number of Phases 3 | ||
Number of Outputs 2 | ||
Digit Height 85mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Standards/Approvals No | ||
Meter Type Digital | ||
- Land van herkomst:
- IT
ABB M4M 20 Series Power Monitoring Device, 96mm Cutout Height, 96mm Cutout Width - 2CSG204471R4051 M4M20 Ethernet
This power monitoring device by ABB is a crucial tool for energy management systems, featuring advanced capabilities to monitor power usage efficiently. With its high-tech features and benefits, this device is designed to provide real-time power monitoring and analysis, making it an indispensable asset for both building and industrial settings.
Features & Benefits
• Digital metre type with a front panel measuring 96x96mm for easy monitoring
• 2 digital outputs for enhanced control and flexibility
• Bluetooth and Modbus TCP/IP connectivity for seamless integration with other systems
• Operating temperature range of -25 to +70 °C for reliable performance in various environments
• RoHS compliant, ensuring environmental sustainability
• Compact dimensions of 96 x 96 x 77 mm for space-saving installation
Applications
• Ideal for energy consumption monitoring in commercial buildings
• Can be used for industrial power monitoring and management
• Suitable for use in energy-efficient devices and network analysers
Can it be integrated with existing power monitoring systems?
This device is designed to be compatible with various systems, making integration seamless and efficient.
Will it provide accurate real-time power consumption data?
Yes, the power monitoring device offers precise and up-to-date information on energy usage, helping optimise efficiency.
Is it suitable for monitoring power in large industrial setups?
Yes, this device is reliable for monitoring power in industrial settings, providing valuable insights for effective management.
Gerelateerde Links
- ABB 3 Phase Power Monitoring Device, Type Digital
- ABB Power Monitoring Device, Type Digital
- ABB 3 Phase LCD Power Monitoring Device, Type Transformer Connected
- ABB 3 Phase Power Monitoring Device, Type Transformer Connected
- Siemens LCD Power Monitoring Device, Type Digital
- Allen Bradley LCD Power Monitoring Device, Type Digital
- Siemens 2 Phase LCD Power Monitoring Device
- ABB Power Monitoring Device, Type Transformer Connected