ABB 3 Phase Power Monitoring Device, Type Transformer Connected

Subtotaal (1 eenheid)*

€ 697,96

(excl. BTW)

€ 844,53

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 29 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 697,96

*prijsindicatie

RS-stocknr.:
231-9905
Fabrikantnummer:
2CSG202461R4051 M4M30 Rogo
Fabrikant:
ABB
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ABB

Product Type

Power Monitoring Device

Series

M4M 30

Cutout Height

96mm

Cutout Width

96mm

Number of Phases

3

Number of Outputs

4

Number of Inputs

4

Pulse Output

Yes

Digit Height

85mm

Meter Accuracy

±0.5 %

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Depth

77mm

Meter Type

Transformer Connected

Land van herkomst:
IT

ABB Power Monitoring Device, Network Analyser Type, 4 Programmable I/O Channels - M4M 30 Series - 2CSG202461R4051 M4M30 Rogo


Need a versatile solution that lets you keep an eye on the energy consumption and network performance of your machinery? This power monitoring device from ABB is the right candidate for the job. It's a network analyser you can use to measure the traffic and performance of your data systems, as well as for troubleshooting. As the device is designed to accept a Rogowski coil, it comes in handy when you want to read the alternating current rating of your wiring without making direct physical contact.

Features & Benefits


• Pulse output rate between 1 and 999,999 to detect low and high pulses

• 4 programmable I/O channels for versatile operation

• Integrated Bluetooth and Modbus RTU protocols for convenient data transmission

• Active energy accuracy of ±0.5% for reduced risk of errors

Applications


• Server rooms

• Medical facilities

• Office buildings

• Communications equipment

How does a Rogowski coil work?


A Rogowski coil measures the alternating or pulsed current from a conductor by reading the magnetic field it generates. As it doesn't need to be in direct contact with the conductor, this helps to reduce the risk of electrical hazards.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.