ABB 3 Phase, Type Transformer Connected Power Monitoring Device
- RS-stocknr.:
- 231-9914
- Fabrikantnummer:
- 2CSG274761R4051 M4M30 Modbus
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 516,35
(excl. BTW)
€ 624,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 23 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 516,35 |
*prijsindicatie
- RS-stocknr.:
- 231-9914
- Fabrikantnummer:
- 2CSG274761R4051 M4M30 Modbus
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Series | M4M 30 | |
| Product Type | Power Monitoring Device | |
| Cutout Height | 96mm | |
| Number of Phases | 3 | |
| Cutout Width | 96mm | |
| Pulse Output | Yes | |
| Number of Outputs | 2 | |
| Number of Inputs | 4 | |
| Digit Height | 85mm | |
| Meter Accuracy | ±0.5 % | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Depth | 77mm | |
| Meter Type | Transformer Connected | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Series M4M 30 | ||
Product Type Power Monitoring Device | ||
Cutout Height 96mm | ||
Number of Phases 3 | ||
Cutout Width 96mm | ||
Pulse Output Yes | ||
Number of Outputs 2 | ||
Number of Inputs 4 | ||
Digit Height 85mm | ||
Meter Accuracy ±0.5 % | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Depth 77mm | ||
Meter Type Transformer Connected | ||
- Land van herkomst:
- IT
ABB Power Monitoring Device, Modbus Connectivity, 4 Digital I/O Channels - M4M 30 Series - 2CSG274761R4051 M4M30 Modbus
Keen to track how much energy your system gets through? Hook up this power monitoring device from ABB. It analyses the energy running through attached circuits to provide you with essential data. Thanks to a graphical touchscreen display, the unit's a breeze to navigate and makes troubleshooting and check-ups efficient. Fitting it onto a panel is no problem, thanks to its compact 96 (L) x 96mm (W) cutout size. Bluetooth and Modbus RTU interfaces are on hand to connect the monitor to standard industrial networks, so it's easy to share readings across your system.
Features & Benefits
• Measurement accuracy of ±0.5% ensures effective monitoring
• Backlit display for easy spot-checking in all lighting conditions
• IP54 rating indicates resistance to dust and water splashes, so suitable for use in contaminated settings
• Password-protected to block unauthorised access to system data
Applications
• Food production
• Mineral processing
• Metalworking facilities
Does this device keep a record of my machine's power usage?
Yes, the product automatically saves data logs to its built-in flash memory, so it's easy to analyse long-term trends in your equipment's energy use.
Gerelateerde Links
- ABB 3 Phase, Type Transformer Connected Power Monitoring Device
- ABB, Type Transformer Connected Power Monitoring Device
- ABB 3 Phase, Type Transformer Connected LCD Power Monitoring Device
- ABB 3 Phase, Type Digital Power Monitoring Device
- ABB 3 Phase, Type Transformer Connected Energy Meter
- ABB 1 Phase, Type Transformer Connected LCD Energy Meter
- ABB 3 Phase, Type Transformer Connected LCD Energy Meter
- ABB 3 Phase, Type Direct Connected LCD Energy Meter