ABB 3 Phase, Type Transformer Connected Power Monitoring Device

Subtotaal (1 eenheid)*

€ 511,67

(excl. BTW)

€ 619,12

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 6 stuk(s) vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 511,67

*prijsindicatie

RS-stocknr.:
231-9913
Fabrikantnummer:
2CSG274681R4051 M4M30 Ethernet
Fabrikant:
ABB
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ABB

Product Type

Power Monitoring Device

Series

M4M 30

Cutout Height

96mm

Cutout Width

96mm

Number of Phases

3

Number of Outputs

2

Pulse Output

Yes

Digit Height

85mm

Minimum Operating Temperature

25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Depth

77mm

Meter Type

Transformer Connected

Land van herkomst:
IT

ABB M4M 30 Series Power Monitoring Device, 3-Phase, Meter Type Transformer Connected - 2CSG274681R4051 M4M30 Ethernet


This power monitoring device is a cutting-edge network analyser designed for enhancing energy management in industrial applications. The compact dimensions of 96mm x 96mm allow for easy integration into existing systems. It is specifically engineered for transformer-connected metering with advanced functionalities.

Features & Benefits


• Four programmable I/O options enable versatile connectivity

• Bluetooth and Modbus TCP/IP enhance data communication

• Operates in ambient temperatures from -25°C to +70°C

• CE approved for compliance with European standards

• Capable of measuring 40 individual harmonics for precise monitoring

• Provides pulse output for efficient data logging

Applications


• Used for real-time electrical monitoring in industrial settings

• Ideal for three-phase power monitoring in diverse installations

• Suitable for integrating with automation and control systems

• Utilised in energy efficiency projects and audits

• Employed in transformer-connected metering solutions

What types of data can be logged using this device?


The device can log various power parameters and harmonics, allowing for in-depth analysis of electrical systems, including voltage, current, and active/reactive power.

How can connectivity be established for data monitoring?


Connectivity can be established via Bluetooth or Modbus TCP/IP, enabling seamless integration into existing network infrastructures for real-time data sharing.

What is the significance of the pulse output feature?


The pulse output feature allows for integration with external devices for data collection, facilitating flexible monitoring and reporting of energy consumption.

Are there any specific installation requirements for this device?


The device requires a standard cutout of 96mm x 96mm for installation, ensuring compatibility with most panel systems.

What protective certifications does this device have?


The power monitoring device is CE approved, affirming its compliance with essential health, safety, and environmental protection requirements in European legislation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.