Schneider Electric Actassi Cat6 Ethernet Cable, Shielded, 1 m, Blue Polyethylene
- RS-stocknr.:
- 345-235
- Fabrikantnummer:
- ACTPC6FULS10BU
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 7,68
(excl. BTW)
€ 9,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,68 |
*prijsindicatie
- RS-stocknr.:
- 345-235
- Fabrikantnummer:
- ACTPC6FULS10BU
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Ethernet Cable | |
| Series | Actassi | |
| LAN Category | Cat6 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Blue | |
| Standards/Approvals | EN 50173 2018, REACH, TIA/EIA 568 C.2, ISO/IEC 11081 2017, RoHS, IEC 61935 2 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Copper | |
| Outside Diameter | 5.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Ethernet Cable | ||
Series Actassi | ||
LAN Category Cat6 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Jacket Material Polyethylene | ||
Jacket Colour Blue | ||
Standards/Approvals EN 50173 2018, REACH, TIA/EIA 568 C.2, ISO/IEC 11081 2017, RoHS, IEC 61935 2 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Copper | ||
Outside Diameter 5.2mm | ||
- Land van herkomst:
- CN
The Schneider Electric Patch Cord is a communication device designed for high performance network connectivity. The cable consists of 4 pairs of wires and has a standard length of 1 meter, with the option for customization through a configurator. Rated for Category 6 communication networks, it supports transmission frequencies up to 250 MHz. The contacts are made of phosphor bronze, with 50 micro inches of gold plating over 100 micro inches of nickel for enhanced durability and optimal performance.
RoHS and REACH compliant
Toxic heavy metal free
Mercury free
EN 50173-2018 and IEC 61935-2 standard
Gerelateerde Links
- Schneider Electric Actassi Cat6a Ethernet Cable Shielded Screened, Blue Polyethylene
- Schneider Electric Actassi Cat6a Ethernet Cable Shielded Screened, White Polyethylene
- Schneider Electric Actassi Cat6 Patch cable 2 m, White Polyethylene
- Schneider Electric Actassi Cat6 Patch cable 1 m, White Polyethylene
- Schneider Electric Actassi Cat6a Patch cable S/FTP, Blue Polyethylene
- Schneider Electric Actassi Cat6a Patch cable S/FTP, Blue Polyethylene
- Schneider Electric Actassi Series RJ45 Connector Female Cat6 Shielded Rectangular 1 Port 1 Way
- Schneider Electric Cat6 Ethernet Cable Blue RJ45 Male to RJ45 Male, F/UTP Polyethylene