Lapp ETHERLINE Cat5 Cat5e Ethernet Cable, 100 m, Green Male to Male, Tin Plated Copper Alloy Braid PVC

Subtotaal (1 rol van 100 meter)*

€ 375,55

(excl. BTW)

€ 454,42

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 1 stuk(s) vanaf 08 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per meter*
1 +€ 375,55€ 3,756

*prijsindicatie

RS-stocknr.:
270-1937
Fabrikantnummer:
2170486
Fabrikant:
Lapp
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Lapp

Series

ETHERLINE Cat5

Product Type

Ethernet Cable

Cable Length

100m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

Tin Plated Copper Alloy Braid

Connector Type A

Male

Connector Type B

Male

Jacket Colour

Green

Jacket Material

PVC

Standards/Approvals

RoHS, EN 50288 2 2, IEC 61156 6

Hazardous Area Certification

EU

Voltage

125V

Land van herkomst:
IT

Lapp Cat5e Series Ethernet Cable, 100m Cable Length, 125V Voltage - 2170486


This ethernet cable provides a shielded wired connection for LAN installations and industrial environments. It is intended for horizontal and patching runs where Category5e performance is required and a male-to-male termination is needed. The cable is supplied on a continuous 100m length and is sheathed in a green PVC jacket for visibility and routing identification.

Features and Benefits:


• 125V rating ensures safe low-voltage network operation
• Tin‑plated copper braid reduces external electromagnetic interference
• RoHS conformity supports restricted substance requirements
• Male-to-male connectors enable direct device-to-device linking
• Conforms to EN50288 performance expectations for Cat5e
• Meets IEC61156 for consistent LAN signal integrity

Applications


• Suitable for factory floor ethernet patching with shielding
• Ideal for structured cabling in commercial network rooms
• Used with network switches for device-to-device links
• Can be used for data runs requiring identifiable green jacketing

What conductor shielding method is employed and why is it used?


A tin‑plated copper alloy braid surrounds the pairs to provide a conductive barrier that mitigates electromagnetic interference from nearby equipment and cabling.

Which approvals indicate suitability for regulated installations?


The cable holds RoHS status and aligns with EN50288 and IEC61156 standards, indicating adherence to recognised wiring and material norms for Cat5e installations.

How is the cable jacket specified and what practical effect does it have?


The outer sheath is polyvinyl chloride which offers mechanical protection, ease of routing, and a coloured finish for cable identification.

What connector configuration is supplied for deployment?


Both ends are terminated with male connectors to permit straightforward plug-in connections to standard network ports.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.