HARTING Han-Modular Series RJ45 Connector Female, Cable, Cat5 Shielded Straight 1 Port 4 Way
- RS-stocknr.:
- 110-9179
- Fabrikantnummer:
- 09145451120
- Fabrikant:
- HARTING
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 40,51
(excl. BTW)
€ 49,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
- Plus verzending 16 stuk(s) vanaf 14 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 40,51 |
| 10 - 24 | € 38,51 |
| 25 - 49 | € 36,48 |
| 50 + | € 34,46 |
*prijsindicatie
- RS-stocknr.:
- 110-9179
- Fabrikantnummer:
- 09145451120
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Connector Type | Jack | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | Han-Modular | |
| Depth | 39.7mm | |
| Length | 15.6mm | |
| Width | 15.4mm | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Connector Type Jack | ||
Shield Type Shielded | ||
Orientation Straight | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series Han-Modular | ||
Depth 39.7mm | ||
Length 15.6mm | ||
Width 15.4mm | ||
Han Modular RJ45 IDC Cable Jack
Gerelateerde Links
- HARTING 914545 Series RJ45 Connector Female, Cable Shielded Straight 1 Port 8 Way
- HARTING HARTING RJ Industrial Series RJ45 Connector Male, Cat5 Shielded Straight 1 Port 1 Way
- HARTING RJ45 Series RJ Connector Male, Cat5e Shielded Straight 2 Port 2 Way
- HARTING 09452 Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 8 Way
- HARTING 9451 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- HARTING 9451 Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 4 Way
- HARTING 0945 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- HARTING 9451 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way